Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsWashers & RingsCirclips

TOOLCRAFT TO-9978192 Retaining rings Inside diameter: 103 mm DIN 471 Spring steel 25 pc(s)

EAN:
Part number:
Item no:
Technical drawing of a flange with two bolt holes. Shows front and side view. Tool for pipe connections.
Technical drawing of a flange with two bolt holes. Shows front and side view. Tool for pipe connections.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Technical specifications

Product type

Retaining rings

Material

Spring steel

DIN standard

DIN 471

Inside diameter

103 mm

Material thickness

4 mm

Content

25 pc(s)

Dimensions

d/d2/s //

Variants(All information is without VAT, plus shipping costs)

Inside diameter
 
TOOLCRAFT 107711 Retaining rings Inside diameter: 95 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107711 Retaining rings Inside diameter: 95 mm DIN 471 Spring steel 1 pc(s)

107711

Unavailable
Conrad Electronic
95 mm
Minimum order quantity: 1
Multiple: 1

€ 5.99*

TOOLCRAFT 107712 Retaining rings Inside diameter: 98 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107712 Retaining rings Inside diameter: 98 mm DIN 471 Spring steel 1 pc(s)

107712

Unavailable
Conrad Electronic
98 mm
Minimum order quantity: 1
Multiple: 1

€ 5.99*

TOOLCRAFT 107713 Retaining rings Inside diameter: 101 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107713 Retaining rings Inside diameter: 101 mm DIN 471 Spring steel 1 pc(s)

107713

Unavailable
Conrad Electronic
101 mm
Minimum order quantity: 1
Multiple: 1

€ 7.99*

TOOLCRAFT 107714 Retaining rings Inside diameter: 103 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107714 Retaining rings Inside diameter: 103 mm DIN 471 Spring steel 1 pc(s)

107714

Unavailable
Conrad Electronic
103 mm
Minimum order quantity: 1
Multiple: 1

€ 5.49*

TOOLCRAFT 107715 Retaining rings Inside diameter: 105 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107715 Retaining rings Inside diameter: 105 mm DIN 471 Spring steel 1 pc(s)

107715

Unavailable
Conrad Electronic
105 mm
Minimum order quantity: 1
Multiple: 1

€ 7.49*

TOOLCRAFT 107716 Retaining rings Inside diameter: 108 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107716 Retaining rings Inside diameter: 108 mm DIN 471 Spring steel 1 pc(s)

107716

Unavailable
Conrad Electronic
108 mm
Minimum order quantity: 1
Multiple: 1

€ 6.49*

TOOLCRAFT 107717 Retaining rings Inside diameter: 110 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107717 Retaining rings Inside diameter: 110 mm DIN 471 Spring steel 1 pc(s)

107717

Unavailable
Conrad Electronic
110 mm
Minimum order quantity: 1
Multiple: 1

€ 7.99*

TOOLCRAFT 107719 Retaining rings Inside diameter: 111 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107719 Retaining rings Inside diameter: 111 mm DIN 471 Spring steel 1 pc(s)

107719

Unavailable
Conrad Electronic
111 mm
Minimum order quantity: 1
Multiple: 1

€ 10.99*

TOOLCRAFT 107720 Retaining rings Inside diameter: 113 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107720 Retaining rings Inside diameter: 113 mm DIN 471 Spring steel 1 pc(s)

107720

Unavailable
Conrad Electronic
113 mm
Minimum order quantity: 1
Multiple: 1

€ 5.99*

TOOLCRAFT 107721 Retaining rings Inside diameter: 118 mm DIN 471 Spring steel 1 pc(s)
TOOLCRAFT 107721 Retaining rings Inside diameter: 118 mm DIN 471 Spring steel 1 pc(s)

107721

Unavailable
Conrad Electronic
118 mm
Minimum order quantity: 1
Multiple: 1

€ 6.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326064 TOOLCRAFT TO-9978192 Retaining rings Inside diameter: 103 mm DIN 471 Spring steel 25 pc(s)

Description

DIN471 Spring steel Rule design Circlips for shafts Dimensions: 110 x 4

This text is machine translated.

Scope of delivery

  • 1x locking ring DIN 471.

Description

DIN471 Spring steel Rule design Circlips for shafts Dimensions: 110 x 4

This text is machine translated.

Scope of delivery

  • 1x locking ring DIN 471.

What kind of Circlips are you looking for?

  • Circlips
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list