Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsHex Nuts

TOOLCRAFT TO-9989769 Locknuts M24 DIN 985 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Technical drawing of a hexagonal nut, top view on the left shows the hexagonal profile, side view on the right shows the depth.
Technical drawing of a hexagonal nut, top view on the left shows the hexagonal profile, side view on the right shows the depth.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

Locknuts

Material

Stainless steel

Thread size

M24

Content

25 pc(s)

DIN standard

DIN 985

Material properties

A2

Variants(All information is without VAT, plus shipping costs)

Content
Thread size
 
TOOLCRAFT 1066550 Locknuts M4 DIN 980 Stainless steel A4 100 pc(s)
TOOLCRAFT 1066550 Locknuts M4 DIN 980 Stainless steel A4 100 pc(s)

1066550

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
100 pc(s)
M4
Minimum order quantity: 1
Multiple: 1

€ 16.99*

TOOLCRAFT 1066536 Locknuts M3 DIN 980 Stainless steel A2 1000 pc(s)
TOOLCRAFT 1066536 Locknuts M3 DIN 980 Stainless steel A2 1000 pc(s)

1066536

Unavailable
Conrad Electronic
1000 pc(s)
M3
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066537 Locknuts M4 DIN 980 Stainless steel A2 1000 pc(s)
TOOLCRAFT 1066537 Locknuts M4 DIN 980 Stainless steel A2 1000 pc(s)

1066537

Unavailable
Conrad Electronic
1000 pc(s)
M4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066538 Locknuts M5 DIN 980 Stainless steel A2 1000 pc(s)
TOOLCRAFT 1066538 Locknuts M5 DIN 980 Stainless steel A2 1000 pc(s)

1066538

Unavailable
Conrad Electronic
1000 pc(s)
M5
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066539 Locknuts M6 DIN 980 Stainless steel A2 1000 pc(s)
TOOLCRAFT 1066539 Locknuts M6 DIN 980 Stainless steel A2 1000 pc(s)

1066539

Unavailable
Conrad Electronic
1000 pc(s)
M6
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066540 Locknuts M8 DIN 980 Stainless steel A2 500 pc(s)
TOOLCRAFT 1066540 Locknuts M8 DIN 980 Stainless steel A2 500 pc(s)

1066540

Unavailable
Conrad Electronic
500 pc(s)
M8
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066541 Locknuts M10 DIN 980 Stainless steel A2 500 pc(s)
TOOLCRAFT 1066541 Locknuts M10 DIN 980 Stainless steel A2 500 pc(s)

1066541

Unavailable
Conrad Electronic
500 pc(s)
M10
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066542 Locknuts M12 DIN 980 Stainless steel A2 250 pc(s)
TOOLCRAFT 1066542 Locknuts M12 DIN 980 Stainless steel A2 250 pc(s)

1066542

Unavailable
Conrad Electronic
250 pc(s)
M12
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066543 Locknuts M14 DIN 980 Stainless steel A2 100 pc(s)
TOOLCRAFT 1066543 Locknuts M14 DIN 980 Stainless steel A2 100 pc(s)

1066543

Unavailable
Conrad Electronic
100 pc(s)
M14
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066544 Locknuts M16 DIN 980 Stainless steel A2 100 pc(s)
TOOLCRAFT 1066544 Locknuts M16 DIN 980 Stainless steel A2 100 pc(s)

1066544

Unavailable
Conrad Electronic
100 pc(s)
M16
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329923 TOOLCRAFT TO-9989769 Locknuts M24 DIN 985 Stainless steel A2 25 pc(s)

Features

  • DIN 985 A 2 hex nuts with clamp, low with non-metallic insert Dimensions M 24
  • This text is machine translated.

Description

Features

  • DIN 985 A 2 hex nuts with clamp, low with non-metallic insert Dimensions M 24
  • This text is machine translated.

What kind of Hex Nuts are you looking for?

  • Butterfly nuts
  • Cage nuts
  • Cap nuts
  • Castellated nuts
  • Hex nut
  • Knurled nuts
  • Locknuts
  • Press-in nuts
  • Sheet metal nuts
  • Slotted nuts
  • Tommy nuts
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list