
Number
Highlights & Details
TOOLCRAFT torch, battery operated
- Luminous flux up to 3500 lm
- 4 lighting modes (High, Medium, Low & Strobe)
- Compact, aircraft-grade aluminium housing
- Zoomable
- Ultra bright COB LED
- Wide light beam
- USB-C® charging port with rotating cap
- The product has an IPX7 protection rating and can be submerged in water up to 1 meter deep for a maximum of 30 minutes.
Technical specifications
- Cool White LED
- Support USB-C® charging port
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Light duration (max.)
7 h
- Power supply (LOV)
rechargeable
- Factory colour
Black/red
- Illumination range (high)
133 m
- Weight
397 g
- Dim
(Ø x H) 46 mm x 205 mm
- Technology
Li-ion
- Battery type
21700
- Operating voltage
5 V
- Weight, information
incl. rechargeable battery
- Light duration (high)
2 h
- Light duration (low)
7 h
- Light duration (medium)
4.5 h
- Illumination range (low)
46 m
- Illumination range (medium)
64 m
- Luminous flux (high)
3500 lm
- Luminous flux (low)
680 lm
- Luminous flux (medium)
1300 lm
- Material
Aluminium
- Height
205 mm
- (Ø)
46 mm
- Features
Adjustable
USB interface
Strobe mode
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900982 TOOLCRAFT TO-8702946 Torch Adjustable, USB interface, Strobe mode rechargeable 3500 lm 7 h 397 g
Warranty Terms
Warranty Terms 2900982 TOOLCRAFT TO-8702946 Torch Adjustable, USB interface, Strobe mode rechargeable 3500 lm 7 h 397 g
Description
High quality torch with many extras
The battery-operated torch from TOOLCRAFT offers more than just light: Intelligent technical features and high quality workmanship make this lamp an indispensable companion in low light conditions.
Ultra-bright and flexible
With its ultra bright COB LED, the TOOLCRAFT torch generates up to 3500 lumens – exceptionally bright light that can be called up in four different settings (strong, medium, weak & flash). The wide, far-reaching light beam can be zoomed to a single viewing window.
Robust and stable
The USB-C® charging port is fitted with a rotating protective cap to protect the opening from dust and damage when not in use. The compact aluminum housing is manufactured completely in aviation quality and also withstands strong strains.
High quality electrical components
To prevent defects in daily use, the components of the torch are protected against deep discharge, overcharging, short circuit and overheating. An intelligent battery indicator informs about the charging status of the battery with a green or orange light. The provided USB-C cable allows the use of the torch as a power bank for smart phones, tablets and so on.
This text is machine translated.
Features
- Battery indicator (green and orange light)
- Power bank function
- Intelligent protection against over-discharge, over-charge, short circuit and over-heat
- Strobe modes: press for 2 seconds to activate
Scope of delivery
- Main unit
- 2 in 1 USB-C® & A cable
- Manual







