
Highlights & Details
High power rework station 1000 W 100 - 480 °C
- Built-in brushless fan with air volume of up to 120 l/min.
Technical specifications
- Product type
Hot air soldering
- Max. power
1000 W
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 226 x 193 x 150 mm
- Max. air volume
120 l/min
- Operating voltage
230 V AC
- Weight
3.62 kg
- Width
193 mm
- Height
150 mm
- Length
226 mm
- Min. temperature
100 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1933086 TOOLCRAFT TPS-800 Hot air soldering Digital 1000 W 100 - 480 °C
Information
Information 1933086 TOOLCRAFT TPS-800 Hot air soldering Digital 1000 W 100 - 480 °C
Warranty Terms
Warranty Terms 1933086 TOOLCRAFT TPS-800 Hot air soldering Digital 1000 W 100 - 480 °C
Download
Download 1933086 TOOLCRAFT TPS-800 Hot air soldering Digital 1000 W 100 - 480 °C
Description
Equipped with vacuum suction pen - components can be extracted after desoldering.
Built-in brushless fan with air volume of up to 120 l/min.
Scope of delivery
- 1x GT-8102 high power rework station
- 1x Power cord
- 1x Handle holder
- 3x Spray nozzles
- 4x Suction discs
- 4x Spring
- 1x Vacuum pen
- 1x Hot air gun handle
- 1x Double male connector
- 1x Black tool box
- 2x Suction nozzles
- 1x Instruction manual







