
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
4% = € 0.33
€ 8.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Toolcraft USB A to USB C cable with Kevlar, 2 m
- Rugged construction with Kevlar interior braiding
- Ultra tensile cable
- Passed 35000x bending test
- With reversible USB-A connector
- 3 A maximum charging current
- Transfer speed up to 480 Mbps
Our service for you
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black/red
- Cable length
2.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding
- Cable features
Heavy duty braided shielding
Duplex use connector
20+28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB 2.0
- Cable type
USB cable
- Type A
USB 2.0 connector A
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290943 TOOLCRAFT USB cable USB 2.0 USB-A plug, USB-C® plug 2.00 m Black/red Heavy duty braided shielding, Duplex use connector
Description
Scope of delivery
- USB A to USB C cable














