Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
6 pcs. Slot/cross-slit pH VDE stainless steel screwdriver set
- Ergonomic 2-component grip
- S2-steel, chrome-plated
- magnetic tip
- slot 3/4/5.5/6.5 mm PH 1/PH 2
Technical specifications
- Product type
Screwdriver set
- Range of use
Workshop
- Downforce
Slot
Phillips
- Material
S2 steel
PP
- Material properties
magnetic
chrome plated
- Blade type
Round
- Blade length
102 mm
153 mm
77 mm
- Blade Ø
3 mm
4 mm
5 mm
6 mm
- DIN standard
DIN ISO 8764
- Screwdriver features
Screw magnet
Multi-purpose tool grip
- Type
PH 1 x 75 and PH 2 x 100, SL3 x100, SL 4 x 100, SL 5.5x100, SL 6.5x150
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1534180 TOOLCRAFT Workshop Screwdriver set 6-piece Slot, Phillips
Warranty Terms
Warranty Terms 1534180 TOOLCRAFT Workshop Screwdriver set 6-piece Slot, Phillips
Description
Handle
The screwdriver handle has an ergonomically shaped 2-component handle, the combination of hard and soft plastic provides for an optimum feel of the hand and an efficient power transmission during work.
The non-slip edge and the hexagonal handle, which serves as a roll-off protection, help to increase safety and work comfort.
Blade
The high-quality S2 steel blade is thoroughly hardened and chrome-plated. The magnetic tip simplifies the screw attachment.
The tip, which is blackened by laser treatment, provides for an improved grip on the screw head, reduces the risk of slipping and thus provides for even more safety.
Marking
The helpful marking on the handle and the end of the handle makes it easier to find and Distinguish the screwdriver in the tool bag and at the workplace.
This text is machine translated.
The screwdriver handle has an ergonomically shaped 2-component handle, the combination of hard and soft plastic provides for an optimum feel of the hand and an efficient power transmission during work.
The non-slip edge and the hexagonal handle, which serves as a roll-off protection, help to increase safety and work comfort.
Blade
The high-quality S2 steel blade is thoroughly hardened and chrome-plated. The magnetic tip simplifies the screw attachment.
The tip, which is blackened by laser treatment, provides for an improved grip on the screw head, reduces the risk of slipping and thus provides for even more safety.
Marking
The helpful marking on the handle and the end of the handle makes it easier to find and Distinguish the screwdriver in the tool bag and at the workplace.
This text is machine translated.
Scope of delivery
- SL3 x 100
- SL 4 x 100
- 150
- 100
- SL6.5x SL5.5x PH 1 x 75, PH 2 x 100
Hints
This text is machine translated.