
Number
Highlights & Details
Cordless angle grinder
- M14 spindle thread
- Disc diameter 115 to 125 mm
- Overload protection
- Anti-restart protection
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
- Voltage
20 V
- Washer inside diameter
125 mm
- Operating voltage
20 V DC
- No. of power packs included
0
- Mandrel thread
M14
- Length
345 mm
- Width
126 mm
- Height
110 mm
- Dim
(L x W x H) 345 x 126 x 110 mm
- Weight
1722 g
- Weight, information
without (rechargeable) batteries
- Idle speed
8500 U/min
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181347 TOOLCRAFT WSS-100 / TAWB-200 Cordless angle grinder 20 V Li-ion
User & Safety Instructions 2181347 TOOLCRAFT WSS-100 / TAWB-200 Cordless angle grinder 20 V Li-ion
Conformity certificate
Conformity certificate 2181347 TOOLCRAFT WSS-100 / TAWB-200 Cordless angle grinder 20 V Li-ion
Warranty Terms
Warranty Terms 2181347 TOOLCRAFT WSS-100 / TAWB-200 Cordless angle grinder 20 V Li-ion
Description
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
Scope of delivery
- Grinder
- Guard
- Additional handle
- Open-ended spanner
- User manual
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser









