
Highlights & Details
ZD-8916 60 W soldering station
- Incl. desoldering pump
- Temperature range 160 - 480 °C
- Large display
Technical specifications
- Product type
Soldering station
- Max. power
60 W
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 175 x 130 x 130 mm
- Operating voltage
230 V
- Weight
2.65 kg
- Weight, information
with contents
- Soldering iron features
+ tray
+ desoldering pump
- Width
130 mm
- Height
130 mm
- Length
175 mm
- Min. temperature
160 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553056 TOOLCRAFT ZD-8916 Soldering station Digital 60 W 160 - 480 °C + tray, + desoldering pump
Conformity certificate
Conformity certificate 1553056 TOOLCRAFT ZD-8916 Soldering station Digital 60 W 160 - 480 °C + tray, + desoldering pump
Warranty Terms
Warranty Terms 1553056 TOOLCRAFT ZD-8916 Soldering station Digital 60 W 160 - 480 °C + tray, + desoldering pump
Description
This text is machine translated.
Features
- Short heat-up time, temperature setting with Up/Down keys
- Quick and easy change of tip retractable sponge holder
- Solder tip cleaner drying sponge
- Digital display of set and actual temperature
- Temperature range 160 - 480 °C
- Sponge holder can be inserted
- Temperature display in °C or °F
- Deluxe Holder for accessories such as desoldering pump, replacement tips
Scope of delivery
- Soldering station
- Soldering iron
- Power cord
- Desoldering pump
- Stand for soldering iron
- Wire sponge for soldering tips
- Cleaning sponge
- User manual


