
Highlights & Details
Adjustable digital desoldering station ZD -8925
- LED indicates temperature at
- Adjustable temperature range
- Quick and easy tip change
Technical specifications
- Product type
Desoldering station
- Max. power
90 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 240 x 160 x 170 mm
- Operating voltage
230 V AC
- Weight
1.93 kg
- Weight, information
approx.
- Soldering iron features
+ desoldering pump
- Width
160 mm
- Height
170 mm
- Length
240 mm
- Min. temperature
160 °C
- Vacuum pressure (max.)
600 mbar
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1620656 TOOLCRAFT ZD-8925 Desoldering station Digital 90 W 160 - 480 °C + desoldering pump
Conformity certificate
Conformity certificate 1620656 TOOLCRAFT ZD-8925 Desoldering station Digital 90 W 160 - 480 °C + desoldering pump
Warranty Terms
Warranty Terms 1620656 TOOLCRAFT ZD-8925 Desoldering station Digital 90 W 160 - 480 °C + desoldering pump
Description
Features
- Temperature setting via Up/Down buttonTemperature range 160 – 480 oCEasy and fast tip changeSponge holder can be inserted
Scope of delivery
- Desoldering station ZD -8925
- Solder elsewhere: including base, sponge and holder
- 3x cotton disc 16.8 mm
- Cotton Cotton Disc washer 20.8 mm
- 2x spare nozzles: N 5-1, N 5-3
- Cleaning tools (3 parts)
- Operating instructions








