
Topcom Twintalker 9500 Airsoft Edition PMR radio set 2er
Highlights & Details
- Range up to 10 km
- 8 channels
- 121 subchannels
Technical specifications
- Product type
PMR handheld transceiver
- Features
Speaker/microphone jack
Automatic squelch
Roger Beep
Scan mode
Splashproof
VOX
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
- Dim
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1433976 Topcom Twintalker 9500 Airsoft Edition RC-6406 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1433976 Topcom Twintalker 9500 Airsoft Edition RC-6406 PMR handheld transceiver 2-piece set
User & Safety Instructions 1433976 Topcom Twintalker 9500 Airsoft Edition RC-6406 PMR handheld transceiver 2-piece set
Conformity certificate
Conformity certificate 1433976 Topcom Twintalker 9500 Airsoft Edition RC-6406 PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- Vibration function
- 15 ring tones.
Scope of delivery
- 2 x Twintalker 9500 Long Range Airsoft Edition
- 2 x battery pack
- 2 x PTT safety earphones
- 2 x belt clip
- 2 x power supply
- Quick guide.


