Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light barrier
TOPSCAN2-8-HS-2500-3/L1350/38a
17 V
30 V
17 - 30 V
24 V DC
1 A
1 pc(s)
IP52
-20 °C
+60 °C
Screw terminals
Datasheet 2128708 TOPSCAN2-8-HS-2500-3/L1350/38a Light barrier 1 pc(s) 17 - 30 V
User & Safety Instructions 2128708 TOPSCAN2-8-HS-2500-3/L1350/38a Light barrier 1 pc(s) 17 - 30 V
Conformity certificate 2128708 TOPSCAN2-8-HS-2500-3/L1350/38a Light barrier 1 pc(s) 17 - 30 V