

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torpedo fuse
500 V AC
0.5 A
500 mA
120 kA
Ceramic fuse
Time delay -T-
1 pc(s)
E 9F10 AM05
Ceramic fuse
10x38 mm
AC
0.5 A
500 V
Other
aM (switchgear protection)
Other
120 kA
0.7 W
Datasheet 3112574 Torpedo fuse 0.5 A 500 V AC Time delay -T- ABB E 9F10 AM05 1 pc(s)
User & Safety Instructions 3112574 Torpedo fuse 0.5 A 500 V AC Time delay -T- ABB E 9F10 AM05 1 pc(s)