

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Torpedo fuse
690 V AC
16 A
16 A
120 kA
Ceramic fuse
Time delay -T-
1 pc(s)
E 9F14 AM16
Ceramic fuse
14x51 mm
AC
16 A
690 V
Other
aM (switchgear protection)
Other
120 kA
1.05 W
yes
Datasheet 3112609 Torpedo fuse 16 A 690 V AC Time delay -T- ABB E 9F14 AM16 1 pc(s) Piece
User & Safety Instructions 3112609 Torpedo fuse 16 A 690 V AC Time delay -T- ABB E 9F14 AM16 1 pc(s) Piece