

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Torpedo fuse
1000 V DC
3 A
3 A
50 kA
Ceramic fuse
gPV
1 pc(s)
E 9F3 PV
Ceramic fuse
10x38 mm
DC
3 A
1000 V
Other
Other
Other
50 kA
1.36 W
yes
Datasheet 3112536 Torpedo fuse 3 A 1000 V DC gPV ABB E 9F3 PV 1 pc(s) Piece
User & Safety Instructions 3112536 Torpedo fuse 3 A 1000 V DC gPV ABB E 9F3 PV 1 pc(s) Piece