

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Torpedo fuse
690 V AC
4 A
4 A
120 kA
Ceramic fuse
Time delay -T-
1 pc(s)
E 9F14 AM4
Ceramic fuse
14x51 mm
AC
4 A
690 V
Other
aM (switchgear protection)
Other
120 kA
0.28 W
yes
Datasheet 3112587 Torpedo fuse 4 A 690 V AC Time delay -T- ABB E 9F14 AM4 1 pc(s) Piece
User & Safety Instructions 3112587 Torpedo fuse 4 A 690 V AC Time delay -T- ABB E 9F14 AM4 1 pc(s) Piece