

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Torpedo fuse
500 V AC
6 A
6 A
120 kA
Ceramic fuse
Time delay -T-
1 pc(s)
E 9F10 AM6
Ceramic fuse
10x38 mm
AC
6 A
500 V
Other
aM (switchgear protection)
Other
120 kA
0.38 W
yes
Datasheet 3112611 Torpedo fuse 6 A 500 V AC Time delay -T- ABB E 9F10 AM6 1 pc(s) Piece
User & Safety Instructions 3112611 Torpedo fuse 6 A 500 V AC Time delay -T- ABB E 9F10 AM6 1 pc(s) Piece