There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Torpedo fuse
500 V AC
(Ø x L) 10.3 mm x 38 mm
20 A
20 A
120 kA
Ceramic fuse
Quick response -F-
38 mm
10.3 mm
1 pc(s)
E 9F10 GG20
Ceramic fuse
10x38 mm
AC
20 A
500 V
Other
gL/gG (cable protection/equipment protection)
Other
120 kA
2.4 W
yes
Datasheet 3112614 Torpedo fuse (Ø x L) 10.3 mm x 38 mm 20 A 500 V AC Quick response -F- ABB E 9F10 GG20 1 pc(s) Piece
User & Safety Instructions 3112614 Torpedo fuse (Ø x L) 10.3 mm x 38 mm 20 A 500 V AC Quick response -F- ABB E 9F10 GG20 1 pc(s) Piece