Load 1600 kg, ergonomic tiller with easy-to-use controls, with electronic brake system, automatic parking brake, Sicherheits-Auffahrschalter, emergency stop switches and integrated charger - drive system with AC-phase current traction motor with code activation, powerful armoured drive battery, battery display, operating hours counter and deep discharge protection for the battery, speed, acceleration and braking performance can be adjusted by the operator using the tongue, the electronic speed control allows both vertically as well as in the case of normal tongue position a very slow driving, the regenerative braking system performs the energy to the battery, back, rolls: high stability and driving safety through spring-mounted, interconnected gauge wheels and fixed drive wheel, Drive Wheel Ø x B = 230 x 70 mm, fork rollers Ø x B = 85 x 100 mm, support wheels Ø x B = 125 x 50 mm.
This text is machine translated.