TP-LINK's TL-SG105 5-port Gigabit desktop switch provides an easy way to transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit a reality in your workplace. In addition, the TL-SG105 is designed for a lower power consumption. With the innovative, energy-efficient technology of the TL-SG105, you save up to 65%* energy, making this device also an environmentally friendly solution for your home and office network.
Gigabit-switch
Equipped with 5 10/100/1000Mbps ports, the TL-SG105 considerably extends your network capacity, enabling the immediate transmission of large files. Power users in the home, office, workgroup, or creative production environments can now move large, bandwidth-intensive files faster. Transfer documents, programs or multimedia files over the network without delay.
Switch to green with your Ethernet
You now have the option of choosing the green path if you want to upgrade to a gigabit network! This new generation TL-SG105 5-port gigabit switch has the latest innovative, energy-efficient technology that can significantly expand your network capacity, with much less power consumption. It automatically adjusts the power consumption to the link status and the cable length, in order to improve the eco-balance of your network.
Power down when ports are not active
When a computer or network device is turned off, the corresponding port on a traditional switch still consumes a significant amount of power. The TL-SG105 automatically detects the link status of the individual ports and reduces the power consumption of the ports that are idle, which means an energy saving of up to 65%.
Power allocation according to cable length
Ideally, shorter cables would consume less power because less energy is lost over the length of the cable. This is not the case with most devices, as it will send the same amount of energy over the cable, regardless of its length.
Easy to use
The automatic functions of this gigabit switch make the installation easy thanks to plug-and-play. No configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto tune on each port detects the connection speed of a network device (10, 100, or 1000Mbps) and intelligently adjusts to ensure compatibility and optimal performance.
This text is machine translated.