
TP-LINK Archer AX3000 Dual band gigabit Wi-Fi 6 router
Highlights & Details
- Tablet-router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 2976 Mbit/s
- Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 4
- USB connection
- Quality of Service (QoS) support
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
Archer AX55 V1
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- WPS compatible
Yes
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- Width
261.1 mm
- Height
41 mm
- Depth
134.5 mm
- Weight
0.92
- Factory colour
Black
- Processor cores (No.)
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Max. output current
2 A
- Output voltage
12 V
512 MB
- Safety
WPA
WPA-Enterprise
WPA2
WPA2-Enterprise
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Built-in FTP server
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
2976 Mbit/s
- WLAN data transfer rate (first band)
574 Mbit/s
- WLAN data transfer rate (second band)
2402 Mbit/s
- External power adapter
yes
- Quality of Service (QoS) support
yes
- DDoS protection
yes
- Works with Amazon Alexa
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Media server
yes
- Intelligent Mesh technology
yes
- Firmware upgradeable
yes
- Parental control
yes
- Quick installation guide
yes
- Number of products included
1 Stück(e)
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- DoS attack prevention
yes
- Network address translation (NAT)
yes
- Package weight
940 g
- Built-in processor
yes
- Detachable antenna(s)
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799946 TP-LINK Archer AX55 V1 Wi-Fi router 2.4 GHz, 5 GHz
Description
The new era of home connectivity
AX3000 Dual band gigabit Wi-Fi 6 router
Wi-Fi 6 updates everything
The latest generation of Wi-Fi technology offers higher speeds, less delays and higher capacity and enables more simultaneous connections in your home network.
Unbelievable speed
Dramatically improved speeds allow streaming, fast downloading and gaming – all at the same time. 5 GHz with 160 MHz channel support doubles the bandwidth and enables 8K video without delay.
Responsive experiences
Fewer load wheels
Enjoy smooth gaming, video streaming and live feed simultaneously. OFDMA makes your WLAN stronger by allowing multiple clients to share a tape at the same time, reducing WAS latency and jitter.
Powerful CPU and higher memory
Connect more without loss of speed
Behind the Wi-Fi 6 technology structure are the advanced Qualcomm chipset and the high memory. Enjoy fast connections with minimal latency, even at high transmission loads. Each click for web links and online playback on your laptop and phone responds faster.
Improved cooling design Constant full power
No heating, no chokes. A larger heatsink and a sophisticated housing design cool the WiFi 6 system and ensure that your network remains at maximum speed in more versatile environments.
WLAN coverage throughout the house
4 powerful external antennas boost WLAN signals throughout the house. The beamforming technology detects devices and concentrates the wireless signal strength on them, especially for previously difficult to reach sockets.
USB 3.0-Connections
You can easily share files between connected devices by connecting them to an external drive. You can even make it your personal cloud storage and access it securely from outside*.
TP-LINK OneMesh™
With Archer AX55 . Create flexible WLAN in the whole house
Would you like to set up a WLAN for the whole house? Archer AX55 supports OneMesh to provide seamless coverage throughout the home and to prevent breakdowns and delays in switching between signals.
TP-LINK home shield:
Extended safety for your daily devices
Enjoy enhanced security features with TP-LINK HomeShield that provide a secure environment that protects the data and privacy of your family and network.
Home network scanner
Real-time network scanner to detect potential threats and security issues.
Childproof
Manage online time and block inappropriate content to keep your family safe online.
Quality of Service
Assign the fastest connections for peak performance to your favorite devices.
WPA2 – A new level of cyber security
The latest Wi-Fi security protocol WPA2 offers new options for improving cyber security in personal networks. Secure encoding with the WLAN password security and improved protection against brute-force attacks protect your home WLAN.
Easy to set up and use
Whether you prefer the intuitive Tether-APP or the powerful web interface of TP-LINK, you can set up your Archer AX55 in just a few minutes. The Tether APP allows you to manage network settings from any Android or iOS device.
Protect your children
Block inappropriate content for your children and adjust a time span for better online habits.
Notification of new connection
Your phone will notify you when new devices connect. Resolve and block any suspicious connections. It's so simple.
Easy firmware upgrade
Have you had enough to update the firmware? OTA updates enable easy firmware upgrades with a click in the management panel. In order to keep your security and functions always up to date, simply switch on the automatic schedule.
This text is machine translated.
Features
- Next generation Gigabit Wi-Fi 6 speed – 2402 Mbit/s to 5 GHz and 574 Mbit/s in the 2.4-GHz band provide for a smoother streaming and faster downloads
- Connect more devices – OFDMA technology increases capacity four times to allow simultaneous transfer to more devices
- Less charging time – Enables faster-response gaming and video chat
- Extended Wi-Fi coverage – Four high-performance external antennas and beamforming technology provide a strong, reliable Wi-Fi throughout the house
- TP-LINK HomeShield - Improved security protects against the latest cyber threats
- Improved battery life – Target Wake Time helps your devices communicate more and consume less power at the same time
- Alexa compatibility - control your router via voice commands and make your life easier and smarter with Amazon Alexa



