
TP-LINK Archer AXE5400 Tri-Band Gigabit Wi-Fi 6E Router
Highlights & Details
- Tablet-router black
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 6E (802.11ax) 5400 Mbit/s.
- Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 4
- USB connection
- Web-based management Quality of Service (QoS) support
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
ARCHER AXE75
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11ac
IEEE802.11ax
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz, 5 GHz and 6 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- Wi-Fi speed 6 GHz
2402 MB/s
- WPS compatible
Yes
- No. of antennas
6 x
- 10/100/1000 Mbps ports
4 x
- Width
147.2 mm
- Height
272.5 mm
- Depth
49.2 mm
- Weight
710 g
- Factory colour
Black
- Cable length
0 cm
- Processor cores (No.)
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Keyboard layout
German, QWERTZ
- Max. output current
2.5 A
- Output voltage
12 V
- CPU speed
1700 MHz
- Safety
WPA
WPA-Enterprise
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Firewall
yes
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Wall mountable
yes
- Guest access
yes
- Built-in FTP server
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- Wake-on-LAN ready
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
5400 Mbit/s
- WLAN data transfer rate (first band)
574 Mbit/s
- WLAN data transfer rate (second band)
2402 Mbit/s
- WLAN data transfer rate (third band)
2402 Mbit/s
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Static route
no
- VPN Passthrough
yes
- DDoS protection
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Customs product code (TARIC)
8517620000
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Media server
yes
- Support Samba (storage)
yes
- Firmware upgradeable
yes
- Quick installation guide
yes
- Number of products included
1 Stück(e)
- On/off switch
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- DoS attack prevention
yes
- Network address translation (NAT)
yes
- Package weight
1.27 kg
- Built-in processor
yes
- Detachable antenna(s)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799954 TP-LINK ARCHER AXE75 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
Description
Reaching new power peaks
WiFi 6E: A freer and faster future
WiFi 6E introduces the brand new 6 GHz band without overlap or interference from other bands and older devices. This means an overload-free frequency that offers more bandwidth, higher speed and lower latency.
Maximise the speed of all your devices
The Archer AXE75 offers Wi-Fi speeds of up to 5400 Mbps, allowing your devices to work at full speed. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and lightning fast downloads.
More RAM, better processing
Thanks to the advanced chipset and the large main memory you experience fast connections with minimum latency, even under high loads. Each click and tap on your laptop or phone is answered faster.
Connect More Quick to stay
The number of today's IoT devices demands higher Home Wi-Fi connectivity. The Archer AXE75 makes your home network future-proof with a higher capacity of up to 200+ devices. OFDMA and other advanced technologies reduce clutter in your frequency bands and eliminate latency and jitter.
WiFi coverage throughout your house
6× high-performance antennas boost Wi-Fi signals throughout your home. Beamforming technology detects devices and focuses the signals on them, especially on areas that have been difficult to access.
USB 3.0
Share files with an external drive with attached devices. Or create your own personal cloud storage for easy, secure access from anywhere.
TP-LINK OneMesh™
Flexible design of Whole Home WiFi with Archer AXE75
OneMesh™ is an easy way to create a mesh network with a single WiFi name for seamless coverage of the entire home. Simply connect a OneMesh™ Range Extender to a OneMesh™ router. No more searching for a stable connection.
WiFi dead zone killer
Eliminate weak signal areas with WiFi coverage for the entire house
Intelligent roaming
Continuous streaming when you move around in your house
A WiFi name
No longer changing the WiFi network names
Unified management
Manage your entire home WiFi from the central hub via the tether-APP/WEB-UI
TP-LINK home shield:
Enhanced security for your everyday devices
With TP-LINK HomeShield you enjoy advanced security features that create a secure environment that protects the data and privacy of your family and network.
Home network scanner
Real-time network scanners to detect potential threats and security issues.
Parental control
Manage your online time and block inappropriate content to keep your family safe online.
Quality of services
Assign the fastest connections to your favorite devices for optimum performance.
WPA2: Stronger security for your network
The latest WiFi security protocol, WPA2, offers new features for improving cyber security in private networks. A secure encryption in the Wi-Fi password security and an improved protection against brute-force attacks provide for the protection of your home network.
Easy to set up and use
Whether you prefer the intuitive Tether APP or the powerful web interface from TP-LINK, you can set up your Archer AXE75 in just a few minutes. The Tether APP allows you to manage network settings from any Android or iOS device.
Protect your children
Lock down inappropriate content for your children and set a time span for better online habits.
Notification of new connections
Your phone notifies you when new devices connect. Turn off any suspicious connections and block them. It's so simple.
Easy firmware upgrade
Sorry to upgrade firmware? OTA updates enable easy firmware upgrades with one click in the management area. In order to keep your security and functions always up to date, simply switch on the automatic schedule.
This text is machine translated.
Features
- AXE5400 Tri-Band - AXE5400 Tri-Band Wi-Fi delivers Wi-Fi speeds of up to 5400 Mbps
- Advanced processing - equipped with a 1.7 GHz quad-core CPU
- SuperSpeed USB 3.0 - Up to 10x faster transfer speeds than USB 2.0
- Wi-Fi 6E - The brand new 6 GHz band offers more bandwidth, higher speeds and a latency of almost zero
- HomeShield - Adjust your home network with improved security and control
- OneMesh™ - Creates a mesh network by connecting to a TP-LINK OneMesh extender for seamless coverage of the entire house
- Connect more devices - OFDMA-technology increases the capacity four times faster and allows the simultaneous transfer to more devices
- Ultra-low latency – enables faster response gaming and video chatting
- Alexa compatibility - control your router via voice commands and make your life easier and smarter with Amazon Alexa




