
Number
TP-LINK Archer BE230 WiFi 7 router
Highlights & Details
- 3.6 Gbit/s Dual-band Wi-Fi 7: WLAN-speeds up to 3.6 Gbit/s.
- 2× 2.5G ports: 1x 2.5 Gbit/s WAN connection, 1x 2.5 Gbit/s LAN connection and 3x 1 Gbit/s LAN connection
- Maximum coverage: 4 x external antennas and beamforming offer more capacity, stronger and more reliable connections and less interference
- Easy Mesh compatibility: Works with EasyMesh routers and Range Extenders to create seamless mesh WiFi for the entire home
- Easy to set up and use: Network management made easy
- TP-LINK HomShield: Advanced protection against cyber attacks
Technical specifications
- Ethernet ports: 1× 2.5 Gbps WAN; 1× 2.5 Gbps LAN; 3× 1 Gbps LAN
- USB Support 1× USB 3.0
- 3.6 Gbit/s Dual-band Wi-Fi 7
- WLAN speeds of up to 3.6 Gbit/s.
- 2× 2.5G ports: 1x 2.5 Gbit/s WAN connection, 1x 2.5 Gbit/s LAN connection and 3x 1 Gbit/s LAN connection
- IEEE 802.11be/ax/ac/n/a 5 GHz, IEEE 802.11be/ax/n/g/b 2.4 GHz standards
- Product type
Wi-Fi router
- Type
ARCHER BE230
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
3.6 GBit/s
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
RJ45
Wi-Fi 7 (IEEE 802.11be)
- Features
Mesh support
- No. of antennas
4 x
- 10/100/1000 Mbps ports
3 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
Alexa
Google Home
- Width
272.7 mm
- Height
41.7 mm
- Depth
147 mm
- Weight
1.28
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3330683 TP-LINK ARCHER BE230 Wi-Fi router 2.4 GHz, 5 GHz 3.6 GBit/s
User & Safety Instructions
User & Safety Instructions 3330683 TP-LINK ARCHER BE230 Wi-Fi router 2.4 GHz, 5 GHz 3.6 GBit/s
Description
The Archer BE230 is equipped with Wi-Fi 7 technology and offers an incredible WLAN rate of up to 3.6 Gbps, so that your devices can work at full speed. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and lightning fast downloads.
This text is machine translated.
Features
- TP-LINK HomeShield, supports VPN clients and servers
- Free Tether APP
- 2x2 Mu-MIMO technology
- Supports Alexa and Google assistant
- Router and Access Point mode
- Latest WLAN encryption
- Versatile compatibility: Supports all Wi-Fi generations and devices from third parties and all Internet providers. *
- *Wi-Fi generations meet IEEE 802.11 a/b/g/n/ac/be wireless standards. All devices must support the 802.11-WiFi protocols.
Scope of delivery
- 1 x Archer BE230 Wi-Fi 7 router
- Power adapter
- Ethernet cable
- Quick start guide.
System requirements
- Cable or DSL modem (if necessary).
Connection from an Internet provider (for Internet access).
Internet Explorer 11+, Firefox 12.0+, Chrome 20.0+, Safari 4.0+, or another JavaScript-enabled browser.



