
Number
TP-LINK Archer BE450 WLAN router multi-gigabit Ethernet Dual band (2.4 GHz/5 GHz) white
Highlights & Details
- Data transfer rate of 7.2 Gbit/s.
- Google Assistant and Alexa compatibility
- Child lock functions
- Multiple Ethernet ports for wired connections
- Security with WPA2-encryption
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
ARCHER BE450
- Function
Wi-Fi bridge
Access point
- Wi-Fi standard
IEEE802.11n
IEEE802.11ax
IEEE 802.11be
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
7.2 GBit/s
- Wi-Fi speed 2.4 GHz
1376 MBit/s
- Wi-Fi speed 5 GHz
5764 MBit/s
- LAN data transfer rate
10 GBit/s
- Features
Mesh support
- No. of antennas
5 x
- 10/100/1000 Mbps ports
5 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Weight
1.187
- Factory colour
White
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Max. output current
2.5 A
- Output voltage
12 V
- Safety
WPA
WPA-Enterprise
WPA2
WPA2-Enterprise
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Built-in FTP server
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
7200 Mbit/s
- WLAN data transfer rate (first band)
1376 Mbit/s
- WLAN data transfer rate (second band)
5765 Mbit/s
- Quality of Service (QoS) support
yes
- Stateful Packet Inspection (SPI)
yes
- Works with Amazon Alexa
yes
- Web-based management
yes
- Works with the Google Assistant
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Media server
yes
- MU-MIMO technology
yes
- Intelligent Mesh technology
yes
- Parental control
yes
- Quick installation guide
yes
- Number of products included
1 Stück(e)
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- DoS attack prevention
yes
- Network address translation (NAT)
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476983 TP-LINK ARCHER BE450 Wi-Fi router 2.4 GHz, 5 GHz 7.2 GBit/s
Description
This text is machine translated.
Features
- Wi-Fi 7 dual band WLAN 7.2 Gbit/s speed
- Multi-Gig connections: 1x 10 Gb/s WAN/LAN port, 1x 2.5 Gb/s WAN/LAN port, 3x 1 Gb/s LAN ports
- EasyMesh compatible
- Simple setup and use
- VPN; Router and Access Point Mode
- WPA2
Scope of delivery
- TP-LINK Archer BE450 V1
- Mounting kit
- Network cable
- External mains adapter, mounting bracket



