There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High performance with high-gain antennaFaster WLAN coverage with greater range
Highlights & Details
Fast WLAN speed: Up to 600 Mbit/s (433 Mbit/s on 5GHz and 200 Mbit/s on 2.4GHz) with the 802.11ac standardDual band WLAN frequency: 2.4 GHz and 5 GHz band for a flexible connection, faster speed and greater coverageHigh-gain antenna: The 5dBi high-gain antenna for better WLAN reception and stronger transfer signalSupported operating systems: Compatible with Windows 10/8.1/8/7/XP and Mac OS X10.9~10.14
Technical specifications
Product type
Adapter
Interfaces
USB A (USB 2.0)
Transfer rate
200 MBit/s
Wi-Fi standard
IEEE802.11ac
Wi-Fi frequency band
5 GHz
UKCA
yes
Description
The Archer T2U Plus receives the WLAN signal from two separate bands. Thanks to the support of 256QAM, the WLAN speed increases to 2.4 GHz from 150Mbit/s to 200Mbit/s. ideal for home networking. With 433 Mbit/s on 5GHz, the Archer T2U Plus is also an excellent choice for seamless HD streaming, online gaming and other bandwidth-intensive tasks.
This text is machine translated.
Description
The Archer T2U Plus receives the WLAN signal from two separate bands. Thanks to the support of 256QAM, the WLAN speed increases to 2.4 GHz from 150Mbit/s to 200Mbit/s. ideal for home networking. With 433 Mbit/s on 5GHz, the Archer T2U Plus is also an excellent choice for seamless HD streaming, online gaming and other bandwidth-intensive tasks.
This text is machine translated.
What kind of Network Cards & Adapters are you looking for?