
TP-LINK Archer BE9300 WLAN router 2.5 Gigabit Ethernet Tri-Band (2.4 GHz/5 GHz/6 GHz) black
Highlights & Details
- Tablet-router black
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 9300 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 5
- USB connection
- Web-based management Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
- This text is machine translated.
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
BE550 V1
- Function
Router
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz, 5 GHz and 6 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi transmission rate (max.)
9.3 GBit/s
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- Wi-Fi speed 6 GHz
5760 MBit/s
- LAN data transfer rate
2.5 GBit/s
- 10/100/1000 Mbps ports
5 x
- Width
76 mm
- Height
231.7 mm
- Depth
203 mm
- Weight
1.16 kg
- Factory colour
Black
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Safety
WPA
WPA2
WPA2
WPA2-Enterprise
WPA-Enterprise
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Guest access
yes
- Built-in FTP server
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
9300 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2880 Mbit/s
- WLAN data transfer rate (third band)
5760 Mbit/s
- MIMO
yes
- Quality of Service (QoS) support
yes
- Static route
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Cloud-managed
yes
- Customs product code (TARIC)
8517620000
- Port triggering
yes
- Bandwidth control
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- MU-MIMO technology
yes
- Firmware upgradeable
yes
- Parental control
yes
- Number of guest networks (6 GHz)
1
- Quick installation guide
yes
- Automatic channel selection
yes
- IGMP snooping
yes
- DMZ support
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Network address translation (NAT)
yes
- Package weight
2.11 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799980 TP-LINK BE550 V1 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 9.3 GBit/s




