
Number
LAN, Wi-Fi IP-Rotatable/tilting camera;2560 x 1440 p;TP-LINKC520WS;TAPO C520WSOutdoors
Highlights & Details
- 2K QHD Live View
- Starlight color night view
- 360° view angle
- Free identity, animal and vehicle recognition
- Adjustable tone and light alarm
- IP66 weather-proof
- Wired or wireless networking
Technical specifications
- Camera mounting type: Wall mounting, ceiling mounting, rod mounting
- Image rate (max.): 30 images per second
- Video modes 2K
- 4 MP sensor
- Swivel range (degree): 360
- Tilt range (degree): 90
- IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, 2.4GHz radio
- Alternating current 100 - 240 V
- Direct current 9 V
- Ambient conditions (in operation): -30 °C - 60 °C.
- Included cable: Power cable - 3 m.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
Pan-tilt function
IR LEDs
Identity recognition
Vehicle recognition
Pet recognition
- Camera type
Rotatable/tilting camera
- Power supply
Mains
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
3,18 mm
- Max. viewing angle hor.
360°
- Vertical viewing angle
130°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
123.8 mm
- Height
90 mm
- Depth
123 mm
- Dim
(W x H x D) 123.8 x 90 x 123 mm
- Weight
0.80
- F-numbers
F1.6
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385865 TP-LINK C520WS TAPO C520WS LAN, Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3385865 TP-LINK C520WS TAPO C520WS LAN, Wi-Fi IP CCTV camera 2560 x 1440 p
Description
Starlight Color Night Vision - By using a lens with a large aperture (F1.6) and a Starlight sensor, the Tapo C520WS captures more light and has a higher light sensitivity, so that under poor light conditions it reproduces brighter colors than full-color night vision cameras with a F2.2 lens and a normal sensor. The Tapo C520WS offers 3 night vision modes for selection. Full color mode delivers colors around the clock, while Smart mode only turns on the lights for colored images when an event is detected. Infrared mode is also supported.
360° field of view – provides 360° horizontal and 130° vertical field of view so that you can concentrate on the most important areas and avoid dead angles.
Free Person/Pet/Vehicle Identification - The intelligent AI detects people, pets and vehicles and notifies the user when needed.
Adjustable tone and light alarm - Record your own sound as an alarm, in order to expand your usage possibilities. The ultra-bright and adjustable light is also supported to scare off unwanted visitors.
Secure local and cloud storage – store recorded videos on a microSD card or via the Tapo Care Cloud services.
IP66 weather-proof - Offers excellent water- and dust-proof performance for the outdoor area.
Wired/wireless networking - connect your camera to the network via Wi-Fi or Ethernet for a more flexible installation.
This text is machine translated.
Features
- Audio: Built-in speaker
- Two-way audio function, integrated microphone
- Camera: Color - Day & Night
- Motion detection
- Intelligent Wizard: Google Assistant, Alexa - indirectly
- Pet recognition
- LED display
- Reset key
- Cross-hair detection
- Vehicle detection
- Person detection
- Integrated Dual-antenna
- Snapshot notification
- Clip notification
- Starlight COLOR night Vision
- Audible and visual alarm.
Scope of delivery
- Tapo C520WS camera
- Power supply unit
- Mounting template
- Mounting Bracket
- 4 x mounting anchor
- 4 x mounting screws
- 2 x bracket screw
- Waterproof sealing
- Waterproof cable fixing
- Quick guide.






