
TP-LINK DECO BE25(3-PACK) mesh WLAN system Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11b) white 2 internal
Highlights & Details
- Mesh system white
- Antenna type: Internal number of antennas: 4
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 3600 Mbit/s.
- WPA-Personal, WPA2-Personal, WPA2-Personal
- Point-to-Point protocol over Ethernet (PPPoE) Dynamic IP-address Static IP bridge for wireless distribution system (WDS)
- Quality of Service (QoS) support port forwarding
- DHCP Client DHCP Server
Technical specifications
- Product type: Mesh system
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: Wi-Fi 7 (802.11b), 802.11a, 802.11b, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax)
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
3.6 GBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
RJ45
Wi-Fi 7 (IEEE 802.11be)
Wi-Fi 6 (IEEE 802.11ax)
- No. of Gigabit LANs
2 x
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Safety
WPA-Personal
WPA2-Personal
WPA2-Personal
- Antenna type
built-in
- Width
150 mm
- Height
150 mm
- Depth
62 mm
- Content
1 pc(s)
- Kit
Pack of 3
- Voice-controlled speaker
Amazon Alexa™
The Google© Assistant
- Type
Deco BE25 V1
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Cable length
0 cm
- Factory colour
White
- Keyboard layout
German, QWERTZ
- No. of antennas
4 x
- 10/100/1000 Mbps ports
2 x
- Weight
0
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 90 %
- Universal Plug and Play (UPnP)
yes
- Tagged VLAN
yes
- Dynamic DNS (DDNS)
yes
- Static IP
yes
- DC-in jack
yes
- WLAN data transfer rate (max)
3600 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- Point-to-point protocol over Ethernet (PPPoE)
yes
- Quality of Service (QoS) support
yes
- Number of devices supported
150
- Dynamic IP
yes
- IGMP proxy
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Wireless Distribution System (WDS) bridge
yes
- Number of units included
3 Stück(e)
- Ethernet cable
yes
- Quick installation guide
yes
- Number of products included
3 Stück(e)
- IGMP snooping
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 60 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775639 TP-LINK Deco BE25 V1 Pack of 3 Mesh network 3.6 GBit/s 2.4 GHz, 5 GHz
Description
Fast, reliable Wi-Fi 7 cover in your entire home
BE3600 Whole Home Mesh WiFi 7 System
WiFi 7, WiFi like never before
Wi-Fi 7 is here and offers impressive performance - with accelerated throughput, low latency, stronger immunity and higher efficiency. Join the league of professionals and experience the Pure performance of the next Wi-Fi generation.
Lightning-fast WiFi 7 speed up to 3.6 Gbps
The latest 4K QAM increases Wi-Fi speeds up to 3.6 Gbps. — Ideal for bandwidth-intensive tasks such as cloud gaming and 8K video. Families will enjoy immersive live streaming with pristine video and clear audio without buffering.
Ultra fast 2.5 Gbps
Wired performance
Perfect for bandwidth-intensive tasks such as cloud gaming, VR entertainment and 8K video streaming. Enjoy immersive live streaming with pristine video and clear audio without buffering. Ideal for families and highly frequented households.
The ultimate backhaul: Stronger and more flexible
Thanks to our self-developed technology, the DECO BE25 can connect wireless and wired backhaul with each unit at the same time. In addition, the latest WiFi 7 MLO technology increases the aggregation flow rate of the combined wireless and wired backhaul of the system. This greatly improves overall throughput and reduces latency, while WAS provides broader coverage with more stable and reliable connections.
Intelligent security for intelligent life
HomeShield is an integrated service that provides a range of services to fully protect all your devices, both at home and on the go. With HomeShield bring more secure Internet experiences in your smart life.
Network protection
Simply configure your gateway and achieve security for the entire home network. HomeShield checks your network by scanning and identifying potential risks and stopping them before they can damage your network.
Childproof
The child lock protects your children and helps them to develop healthy digital habits. Parents can set APP blocking, web filtering, YouTube restrictions, SafeSearch, and online time limits to help protect children during safe online fun.
For protection when you're on the move
Devices remain protected anywhere with the device safety APP. And KidShield allows parents to monitor their children's sites. This keeps children digitally protected even when on the move.
VPN clients and servers
Allow devices on your home network to access remote VPN servers without having to install VPN software on each device. You can create various types of VPN connections, including OpenVPN, PPTP, L2TP/IPSec VPN. In addition, Deco can simultaneously run VPN and normal Internet connections, providing WAS security and flexibility.
Private IoT network for increased security
Set up a separate Wi-Fi for IoT devices and overlay Home Shield and advanced WPA2 encryption to better protect the security of your home network and IoT devices.
Seamless AI-controlled mesh
Uninterrupted streaming when switching between rooms
Deco Mesh is a unified network with a single network name. With the integrated AI roaming technology it creates the ideal WiFi solution with its advanced algorithms and self-learning functions. Walk through your home and enjoy seamless streaming at the fastest possible speeds.
Simple. Easily. But powerful.
Set up your network anytime and anywhere with the user-friendly TP-LINK Deco APP and manage it. Strong and reliable Wi-Fi access is provided across your entire home in just three easy steps.
1
With a modem and both.
DOWNLOAD 2
And start the Deco APP.
3
Follow the instructions in the APP.
Easy management
Manage your WiFi at home or on the go with the Deco-APP. See each connected device, prioritize your own and set up a guest network.
Voice control
Use a device compatible with Amazon Alexa or Google Assistant to control DECO BE25 only with your voice.
All Decos work together
Deco BE25 is compatible with any other Deco model to form a mesh network. Expand the mesh WiFi cover at any time by adding more Decos.
This text is machine translated.
Features
- 3.6 Gbps Dual band Wi-Fi – 2882 Mbps (5 GHz) + 688 Mbps (2.4 GHz)
- 2.5 Gbps cable connections – 2× 2.5 Gbps ports provide maximum flexibility and increased throughput
- Combined wireless and cable backhaul – Connects a wireless and wired backhaul to each unit at the same time to improve overall throughput and reduce latency
- Multi-Link Operation (MLO) – Simultaneous sending and receiving of data across multiple tapes and channels to increase throughput, reduce latency, and improve reliability.△
- Seamless AI-controlled roaming – Creates a unified network with integrated AI roaming and creates the ideal Wi-Fi solution for your home
- TP-LINK HomeShield – Provides comprehensive network protection, robust child protection and real-time IoT security
- Universal compatibility - Backward compatible with all Wi-Fi generations and works with every Internet service provider (ISP) and modem




