
TP-Link Deco M5 WLAN networking kit
Highlights & Details
- Quad-core CPU
- WLAN: 400 Mbit/s on the 2.4 GHZ and 867 Mbit/s on 5 GHz
- 4 internal antennas (per unit)
- 2 Gigabit Ethernet Ports (per unit)
- 1 USB-Type C connector
- Internet Protocol Version 6 (IPv6)-compatible
Technical specifications
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
1300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Bluetooth
- No. of Gigabit LANs
2 x
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Power supply (LOV)
mains-powered
- Antenna type
4x built-in
- Width
120 mm
- Height
38 mm
- Depth
120 mm
Alexa
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 pc(s)
- Kit
Pack of 3
- Voice-controlled speaker
Amazon Alexa™
- Type
Deco M5(3-Pack)
- Wi-Fi speed 2.4 GHz
400 MBit/s
- Bluetooth
4.2
- Bluetooth
Yes
- Factory colour
White
- Processor cores (No.)
4 x
- No. of antennas
4 x
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1597919 TP-LINK Deco M5(3-Pack) Pack of 3 Mesh network 1300 MBit/s 2.4 GHz, 5 GHz
Security datasheet
Security datasheet 1597919 TP-LINK Deco M5(3-Pack) Pack of 3 Mesh network 1300 MBit/s 2.4 GHz, 5 GHz
Description
A life without interruptions
Deco is the WLAN solution you've been waiting for. This system provides your entire home with open Wi-Fi internet access. In addition to AC1300-speeds and a WLAN coverage of up to 400 m² is deco with the latest security system.
Let Deco the installation;
Very easy: Download the app to your iOS device or Android device to find the place for Optimal WLAN coverage.
WLAN should always work
Deco is the WLAN home network solution for everyone. This new type of WLAN product puts everything has been seen before in the shade. It doesn't matter how your home is composed. Deco creates a uniform, transition-less WLAN network in your home, in which you can enjoy uninterrupted connections, regardless of where they are located.
The best connection at any time and in any room.
The type-function connects your devices automatically with the Deco unit, which at this point, the best WLAN signal transmits. This ensures that you, no matter where you are in your home, always enjoy uninterrupted high speed internet connections Whether on the 2.4 GHz or 5 ghz band, TYPE automatically selects the correct frequency on your end device. So you can move from room to room, while you're streaming, downloading or surfing without interruption.
The total solution for your home WLAN. The total solution for your safety.
Home Care of "Trend Micro" protects each of your with the WLAN devices connected in front of more than 10,000 daily emerging security threats of the internet. "AV-TEST", an independent testing institute, distinguishes this security solution as number 1 in the categories "Security", "power" and "User-friendliness". Every day processed TP-Link HomeCareTM 8 billion URLs, which all devices connected to the WLAN, such as computers, Smartphones, digital locking systems or cloud cameras, can influence.
As soon as new malware URLs on the Internet spread, they are within 15 minutes are blocked. With a 3-level defense system, threats and phising-websites blocked, and infected devices immediately blocked. In order to be able to consistently the best guarantee the security of our deco system automatically updated with the latest updates.
You can set your desired speeds.
The Deco-App exceeds everything so far seen before. With this app, you will be able to comfortably from your smartphone to your devices depending on the priority to assign different speeds.
This text is machine translated.
Deco is the WLAN solution you've been waiting for. This system provides your entire home with open Wi-Fi internet access. In addition to AC1300-speeds and a WLAN coverage of up to 400 m² is deco with the latest security system.
Let Deco the installation;
Very easy: Download the app to your iOS device or Android device to find the place for Optimal WLAN coverage.
WLAN should always work
Deco is the WLAN home network solution for everyone. This new type of WLAN product puts everything has been seen before in the shade. It doesn't matter how your home is composed. Deco creates a uniform, transition-less WLAN network in your home, in which you can enjoy uninterrupted connections, regardless of where they are located.
The best connection at any time and in any room.
The type-function connects your devices automatically with the Deco unit, which at this point, the best WLAN signal transmits. This ensures that you, no matter where you are in your home, always enjoy uninterrupted high speed internet connections Whether on the 2.4 GHz or 5 ghz band, TYPE automatically selects the correct frequency on your end device. So you can move from room to room, while you're streaming, downloading or surfing without interruption.
The total solution for your home WLAN. The total solution for your safety.
Home Care of "Trend Micro" protects each of your with the WLAN devices connected in front of more than 10,000 daily emerging security threats of the internet. "AV-TEST", an independent testing institute, distinguishes this security solution as number 1 in the categories "Security", "power" and "User-friendliness". Every day processed TP-Link HomeCareTM 8 billion URLs, which all devices connected to the WLAN, such as computers, Smartphones, digital locking systems or cloud cameras, can influence.
As soon as new malware URLs on the Internet spread, they are within 15 minutes are blocked. With a 3-level defense system, threats and phising-websites blocked, and infected devices immediately blocked. In order to be able to consistently the best guarantee the security of our deco system automatically updated with the latest updates.
You can set your desired speeds.
The Deco-App exceeds everything so far seen before. With this app, you will be able to comfortably from your smartphone to your devices depending on the priority to assign different speeds.
This text is machine translated.
Scope of delivery
- 3 Deco Units
- 1 RJ45 LAN cable
- 3 Power Supplies
System requirements
- Android 4.3 or higher, iOS 8 or higher, Bluetooth 4.0 or higher












