
Number
TP-Link EAP 110 Outdoor Auranet WIFI outdoor access point
Highlights & Details
- Designed for outdoor WLAN applications
- WLAN with up to 300 Mbit/s and 2 * 2 MIMO
- High transmission power and sensitive antennas for the best possible cover
- Durable, weather-resistant housing
- Supports passive PoE for simple, cost-effective installation without having to lay new cable
- Free Auranet-Management-Software for centralized management
- Captive portal for secure access control and simple guest authentication
Technical specifications
- Product type
Wi-Fi access point
- Type
EAP110 Outdoor
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2x removable
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Width
95 mm
- Height
209 mm
- Depth
43 mm
- Weight
600.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1543139 TP-LINK EAP110-Outdoor EAP110 Outdoor Wi-Fi access point 300 MBit/s 2.4 GHz
User & Safety Instructions 1543139 TP-LINK EAP110-Outdoor EAP110 Outdoor Wi-Fi access point 300 MBit/s 2.4 GHz
Conformity certificate
Conformity certificate 1543139 TP-LINK EAP110-Outdoor EAP110 Outdoor Wi-Fi access point 300 MBit/s 2.4 GHz
Description
Through its IP65 certification protects the durable housing your access points against influences of the weather.
- Made of durable ASA-material.
- Special, weatherproof antennas.
- 6 kV and 15 kV ESD protection lightning protection
- No penetration of dust
- Waterproof Housing
WLAN via distance
With high transmission power and two high gain omnidirectional antennas, the EAP 110 Outdoor outdoors in a range of up to 200 m a good WLAN coverage.
Supports passive PoE for simple mounting
Thanks to PoE you need at the location of your outdoor access points no power supply and save considerable wiring.
Flexible installation
With the accompanying mounting kit, you can use your access point easily and securely to the wall or a mast.
Efficient administration in the group and in standalone mode
Centralized Management
You can manage hundreds of access points at the same time with the help of the Auranet-Multifunktions-controller software, ideal for small and medium-sized business-WLANs.
Stand-alone mode
In smaller WLAN environments, such as internet cafes, you can also operate your access points in the standalone mode and via the intuitive web interface control.
This text is machine translated.
Features
- Up to 300 Mbit/s WLAN speed
- Thanks to the thoughtful design simply at the wall or ceiling
- Supports passive PoE for simple, cost-effective installation without having to lay new cable
- Weatherproof housing, 15 kV ESD and 6 kV lightning protection
- Free management software for centralized management of hundreds of pscs
- Captive portal for secure access control and simple guest authentication
- Data rate limit per SSID
- Load balancing for best performance even in large business networks
- Access control for your WLAN clients
- Time-controlled restart of all pscs
- WPA/WPA2-Enterprise, 802.1x with RADIUS authentication and recognition faulty configured access points provide the security of your WLAN safely
- Multi-SSID with VLAN divided into your network in different user groups
- Can be operated as a managed-AP, and stand-alone AP, depending on your requirements
Scope of delivery
- TP-Link EAP 110 - WIRELESS outdoor access point
- Passive-Po E adapter
- Voltage Cable
- Installation kit
- Rubber seals
- Waterproof antenna
- Installation guide.
System requirements
- Microsoft Windows XP, Vista, Windows 7, Windows 8, Windows 10



