
Number
TP-LINK EAP 225 AC1200 Wireless MU-MIMO Gigabit Indoor/Outdoor Access Point
Highlights & Details
- Free management software for centralized management of hundreds EAPs
- Durable, weather-resistant housing
- WLAN with up to 1200 Mbit/s and 2 * 2 MIMO
- High transmission power and sensitive antennas for the best possible cover
- Captive portal for secure access control and simple guest authentication
- Facebook-WLAN and SMS authentication to simplify your business
- Supports passive PoE for simple, cost-effective installation without having to lay new cable
Technical specifications
- Product type
Wi-Fi access point
- Type
TP-Link EAP225-Outdoor - Funkbasisstation - Wi-Fi 5
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ac
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
1200 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Antenna type
2x removable
- No. of Gigabit LANs
1 x
- Power supply (LOV)
Power over Ethernet (PoE)
mains-powered (optional)
- Width
46 mm
- Height
214.9 mm
- Depth
26.7 mm
- PoE
IEEE 802.3af (12.95 W)
- Weight
730.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1710583 TP-LINK EAP225-Outdoor TP-Link EAP225-Outdoor - Funkbasisstation - Wi-Fi 5 Single Wi-Fi access point 1200 MBit/s 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1710583 TP-LINK EAP225-Outdoor TP-Link EAP225-Outdoor - Funkbasisstation - Wi-Fi 5 Single Wi-Fi access point 1200 MBit/s 2.4 GHz
Description
The latest generation of WLAN 802.11ac, combined with 2 * 2 MIMO allows unmatched speeds and cover on 2.4 GHZ and 5 GHz. The access point is thanks to MU-MIMO able to exchange data with multiple devices at the same time, whereby the waiting time is reduced and the entire network speeds to be increased.
Excellent Design
With a special design of antenna, housing, performance options and installation methods can be EAP 225 outdoor perfect for different scenarios in indoor and outdoor areas.
Removable antennas
EAP 225 - Outdoor is with two removable omni-directional antennas, thus can also other antenna type for your specific needs to be attached.
Several PoE options for easy installation
The EAP 225 Outdoor supports PoE standard 802.3af as well as the passive PoE power supply for simple, cost-effective installation without having to lay new cable. The EAP can thus via a switch (PoE), or via the included power adapter.
Simple installation.
With the accompanying mounting kit, you can use your access point easily and securely to the wall or a mast.
This text is machine translated.
Scope of delivery
- EAP 225 - Outdoor
- Power adapter
- Mounting kit
- User manual





