
11ac WLAN for the best connection, room for room
Highlights & Details
- Fast dual-band WLAN: Simultaneous 300 Mbps in 2.4 GHz and 867 Mbps in 5 GHz delivers 1.167 Mbps fast wireless speed with MU-MIMO†
- Four Gigabit ports: 4 Gigabit LAN ports (1× uplink + 3× downlink), with a downlink port with PoE pass-through support, whereby PoE devices such as IP telephones can be supplied.
- Integrated with Omada SDN: Zero-Touch Provisioning (ZTP)‡, centralized cloud management, and intelligent monitoring.
- Centralized management: Cloud access and the Omada app provide ultra-convenient, convenient and easy management.
- Elegant design: An ultra-slim and inconspicuous design dazzle the access point in hotel rooms, crane mansions, offices, residential homes and many other environments.
- Easy installation and PoE support: Easy mounting bracket, compatible with 86 mm and other sockets according to EU and US standards and 802.3af/at for PoE embrittlement.
- Secured Guest Network: Along with multiple authentication options (SMS/Facebook Wi-Fi/Voucher, etc.) and numerous wireless security technologies.
- Advanced WLAN technology: Optimum network performance with MU-MIMO, tape steering and beamforming technologies.
Technical specifications
- Product type
Wi-Fi access point
- Type
Omada AC1200 MU-MIMO-Gigabit-WLAN-Accesspoint
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- No. of Gigabit LANs
1 x
- Width
143 mm
- Height
20 mm
- Depth
86 mm
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
- Weight
360.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368572 TP-LINK EAP235-WALL Omada AC1200 MU-MIMO-Gigabit-WLAN-Accesspoint Wi-Fi access point 2.4 GHz, 5 GHz
Description
An EAP in each room provides guests with their own, unshared WLAN only for themselves, for maximum WLAN coverage and highest WLAN speeds.
This text is machine translated.
Scope of delivery
- Omada AC1200-MU-MIMO Gigabit WLAN access point for wall mounting
- EAP235 Wall
- User manual
- Mounting screws
System requirements
- Microsoft Windows XP, Vista, Windows 7, Windows 8, Windows10






