TP-LINK Omada AX1800-Wi-Fi 6-wall access point. 2.4 GHz, 5 GHz, maximum data transfer rate of 1774 Mbit/s. Supported security algorithms: HTTPS, SNMP, SNMPv2, SNMPv3, SSH, WPA-Enterprise, WPA-Personal, WPA2-Enterprise, WPA2-Personal, Ethernet LAN data transfer rates of 10,100,1000 Mbit/s. Power over Ethernet (PoE) Product Color: White
Superior Wi-Fi 6
Meet the requirements for fluid online activities for more devices at the same time. The latest 802.11ax technologies, such as 1024 QAM and long OFDM symbols, enable EAP to achieve a total speed of 1775 Mbit/s.
Powerful connectivity for a
Better user experience
The latest Wi-Fi 6 features and advanced WLAN technology increase network efficiency and reduce latency.
Seamless integration with the Omada SDN platform
The Omada Software Defined Networking (SDN) platform integrates network devices such as access points, switches, and routers to provide 100% centralized cloud management and create a highly scalable network—all controlled from a single interface.
More than speed, security counts
Protect your network and data from brute-force attacks and snooping with enterprise-class WPA2 security, portal authentication and separate guest networks.
Secure guest network with up to 16 SSIDs
Guest network access provides guests with increased security. Different SSIDs also enable a flexible access control.
b
Guest network with Facebook WLAN and SMS login
Captive Portal (including SMS, Facebook Wi-Fi, Voucher) and 802.1x authentication help authorized guests use the network. Increase your business with a tailored marketing portal.
b
WPA2 for worry-free open public networks
WPA2 offers an improved data security for previously unsecured and open WLAN hotspots with advanced enterprise security.
Easy deployment with PoE
With the support of 802.3af/802.3at Power over Ethernet no additional cables need to be installed in the building. Insert the existing Ethernet cables and you can start.
Integrated Gigabit switch ports
Wired devices such as VoIP telephones can be supplied via PoE without the need for an additional power cable. The four data ports (1 uplink + 3 downlinks) transfer data at gigabit speed, so that you can connect several devices to your gigabit network. One of the downlink ports provides PoE pass-through ‡ to eliminate the need for additional power to the connected PoE device.
b
Fast, simplified installation
Thanks to its easy-to-mount design, you don't need to spend time or money using professionals to install our EAP.
Easy to manage with the Omada APP
Follow the configuration instructions in the free Omada APP to set up in minutes. With Omada, you can configure settings, monitor network status and manage clients – all conveniently from a smartphone or tablet.
This text is machine translated.