The Wi-Fi 6-functions and advanced WLAN-technology enable a higher network efficiency and lower latency. The Omada Software Defined Networking (SDN) platform integrates network devices such as access points, switches, and routers to provide 100% centralized cloud management and create a highly scalable network - all controlled from a single interface. Guest network access provides guests with increased security. Different SSIDs also enable a flexible access control. Captive Portal (including SMS, Facebook Wi-Fi, Voucher) and 802.1x authentication help authorized guests use the network. Increase your business with a tailored marketing portal. WPA2 offers an improved data security for previously unsecured and open WLAN hotspots with advanced enterprise security. With the support of 802.3af/802.3at Power over Ethernet no additional cables need to be installed in the building. Insert the existing Ethernet cables and you can start. Wired devices such as VoIP telephones can be supplied via PoE without the need for an additional power cable. The four data ports (1 uplink + 3 downlinks) transfer data at gigabit speed, so that you can connect several devices to your gigabit network. One of the downlink ports offers PoE pass-through to make an additional power supply unnecessary for the connected PoE device. Thanks to its easy-to-mount design, you don't need to spend time or money using professionals to install our EAP.
This text is machine translated.