
High-performance AX1800 WLAN for high-density WLAN environments
Highlights & Details
- Ultra-fast Wi-Fi 6 speeds: Simultaneous 574 Mbit/s in 2.4 GHz and 1201 Mbit/s in 5 GHz WLAN results in a total bandwidth of 1775 Mbit/s in WLAN.
- Strong connection at high terminal densities: 4× increased capacity for simultaneous connection of terminal devices.
- Integrated with Omada SDN: Zero-Touch Provisioning (ZTP)§, centralized cloud management, and intelligent network monitoring.
- Centralized management: Cloud access and the omad app enable very simple and convenient setup and management.
- 1GE network connection: The 1Gbit/s network connection at the access point enables the complete WLAN bandwidth to be passed on to the network, without the access point creating a bottleneck.
- Seamless WLAN roaming: Even video and voice chats do not feel a change between access points while moving.
- PoE+ support: Supply with practical PoE according to IEEE802.3at enables a simple, flexible installation.
- Secure Guest Network: Various authentication methods, such as SMS, Facebook, voucher and user authentication, a variety of WLAN security features and the new WPA3 security offer the highest security.
Technical specifications
- Product type
Wi-Fi access point
- Type
AX1800-Wi-Fi 6-Dualband-Accesspoint
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
1201 MBit/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi 6 (IEEE 802.11ax)
- No. of Gigabit LANs
1 x
- Power supply (LOV)
mains-powered
- Width
243 mm
- Height
64 mm
- Depth
243 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2368576 TP-LINK EAP620 HD AX1800-Wi-Fi 6-Dualband-Accesspoint Wi-Fi access point 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2368576 TP-LINK EAP620 HD AX1800-Wi-Fi 6-Dualband-Accesspoint Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
Scope of delivery
- EAP620 HD
- Power supply unit
- Ceilings or wall mounting kits
- User manual
System requirements
- Microsoft Windows XP, Vista, Windows 7, Windows 8, Windows10, Linux









