Equipped with WPA2-Personal and WPA2-Enterprise encryption algorithms, the TP-LINK Omada EAP653 UR V1 ensures a secure network environment and protects sensitive data from potential threats. With the Wi-Fi 6 technology the wireless access Point supports up to 250+ connected devices and provides a maximum data rate of 574 Mbit/s on the 2.4-GHz band and 2402 Mbit/s on the 5-GHz band, WAS ensures a smooth and efficient Internet access for all users. Designed for optimal performance, the device offers a coverage of up to 1,500 square meters and is thus the ideal solution for medium to large apartments or offices. Features such as Omada Mesh technology, seamless roaming and zero-touch provisioning (ZTP) make network expansion, maintenance, and management easy and provide a flexible and efficient network solution. It supports Power over Ethernet (PoE+) for easy installation and power management, while MU-MIMO technology ensures a more efficient distribution of Wi-Fi on multiple devices
This text is machine translated.