
Highlights & Details
TP-LINK Omada EAP673 WLAN Access Point 5400 Mbit/s White Power over Ethernet (PoE)
- 2.4 GHz 574 Mbit/s
- 5 GHz 4804 Mbit/s
- Maximum data transfer rate of 5400 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n
- SNMP, SNMPv2, SNMPv3, WPA-Enterprise, WPA-Personal, WPA2-Enterprise, WPA2-Personal, WPA2-Enterprise
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 5400 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 574 Mbit/s.
- Maximum data transfer rate (5 GHz): 4804 Mbit/s.
- 2.4 - 5 GHz
- Product type
Wi-Fi access point
- Type
Omada EAP673 V1
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Safety
SNMP
SNMPv2
SNMPv3
WPA-Enterprise
WPA-Personal
WPA2-Enterprise
WPA2-Personal
WPA2-Enterprise
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
220 mm
- Height
32.5 mm
- Depth
220 mm
- Factory colour
White
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 90 %
- Number of users
250 Benutzer
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- DC-in jack
yes
- Flow control support
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Automatic channel scanning
yes
- Band steering
yes
- Airtime Fairness (ATF)
yes
- Web-based management
yes
- Rate limiting
yes
- Reset button
yes
- Quick start guide
yes
- BeamForming
yes
- Firmware upgradeable
yes
- 6 GHz
no
- Automatic channel selection
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Storage temperature (T-T)
-40 - 70 °C
- Mounting kit
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799983 TP-LINK EAP673 Omada EAP673 V1 Single Wi-Fi access point 2.4 GHz, 5 GHz



