
TP-LINK Omada EAP725 outdoor 5000 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 688 Mbit/s
- 5 GHz 4324 Mbit/s
- Maximum data transfer rate of 5000 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11be, IEEE 802.11g, IEEE 802.11k, IEEE 802.11n, IEEE 802.11r, IEEE 802.11v, IEEE 802.1x, IEEE 802.3at
- OWE, SNMP, SNMPv2, SNMPv3, SSH, WPA-Enterprise, WPA-Personal, WPA2-Enterprise, WPA2-Personal, WPA2-Enterprise, WPA2-Personal
- Power over Ethernet (PoE)
- Number of antennas: 8 internal & external
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 5000 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 4324 Mbit/s.
- Product type
Wi-Fi access point
- Type
Omada EAP725-Outdoor V1
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Safety
OWE
SNMP
SNMPv2
SNMPv3
SSH
WPA-Enterprise
WPA-Personal
WPA2-Enterprise
WPA2-Personal
WPA2-Enterprise
Show more
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
208 mm
- Height
55 mm
- Depth
160 mm
- Bluetooth
5.2
- Bluetooth
Yes
- Factory colour
White
IP66
- No. of antennas
8 x
- 10/100/1000 Mbps ports
1 x
- Gain
13.2 dBi
- Weight
1.33 kg
- UKCA
yes
- Operating temperature (T-T)
-30 - 70 °C
- Storage relative humidity (H-H)
5 - 90 %
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Wireless isolation
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Number of SSID supported
16
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Band steering
yes
- Web-based management
yes
- Rate limiting
yes
- Reset button
yes
- Cloud-managed
yes
- Bluetooth Low Energy (BLE)
yes
- BeamForming
yes
- Schedule access
yes
- 6 GHz
no
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Storage temperature (T-T)
-40 - 70 °C
- Mounting kit
yes
- Power consumption (max)
18.4 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799915 TP-LINK EAP725-OUTDOOR Omada EAP725-Outdoor V1 Single Wi-Fi access point 2.4 GHz, 5 GHz
Description
Features
- Directional and omnidirectional antennas: Free switching between modes via software for optimal signal control
- Plug & Play Auto Sensing antennas: Automatically detects antenna changes and switches between internal and external antennas as required
- 4-Stream Dual-Band Wi-Fi 7: Up to 5.0 Gbit/s.
- 1× 2.5G PoE Port: Flexible PoE deployment reduces costs by transferring power and data over a single Ethernet cable
- Designed for outdoor use: With IP66-certified, weatherproof housing and 6 kV lightning protection
- Quick and easy setup: Supports wall and mast mounting with Omada SDN for one-click setup
- Advanced features: Centralized management, mesh, and seamless roaming




