Omada Tri-Band Omni-directional indoor/outdoor BE9300 Wi-Fi 7 Access Point
Tri-band Omni-directional coverage,
6 GHz unlocked by AFC
Use the free 6 GHz band outdoors – with AFC the EAP772 outdoor eliminates interference and offers tri-band omni-directional coverage (2.4 GHz, 5 GHz and 6 GHz). The recommended coverage of 300 m2 (3,200 ft 2) enables a smooth outdoor network experience.
Professional hardware design
The EAP772 outdoor features 1× 2.5G PoE+ RJ45 port and offers high data throughput for applications such as live streaming or 4K video. In addition, Dual polarized antennas take care of the 2.4 GHz band for improved immunity.
Industry-leading IP68 weather-proof design
The fully sealed EAP772 outdoor is completely dust-proof and can be immersed in over 1.5 meters of deep water for over 30 minutes - exceeds IP67. It withstands even the most extreme external conditions.
Seamless connectivity with mesh and roaming
Ensures that customers are automatically connected to the best signal when moving to the Access Point for uninterrupted streaming.
Works with Omada SDN for one-click setup
Omada SDN enables a quick setup of the EAP772-Outdoor through automatic device detection and one-click takeover.
Powerful SDN solutions
For companies with Omada
Omada's software-defined networking (SDN) solution seamlessly integrates access points (APs), managed switches, and gateways, enabling fully centralized cloud management for a highly scalable network.
This text is machine translated.