
Highlights & Details
OMADA ES220GP Network Switch Managed Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), black
- Managed Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 18
- MAC address table: 8000 entries Routing/switching capacity: 40 Gb/s.
- Rack installation
- AC Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
40 GBit/s
- Working principle
Managed switch
- Ethernet ports
18
- Router features
PoE
- MAC addresses
8000
- Weight
2.79 kg
- Width
294 mm
- Height
44 mm
- Depth
180 mm
- Type
ES220GP V1
- Factory colour
Black
- Port
20 ports
- Material (details)
Metal
- Max. operating noise
20.1 dB
- Power supply (details)
100 - 240 V
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
-5 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
16
- Basic switching RJ-45 Ethernet ports quantity
18
- Total Power over Ethernet (PoE) budget
150 W
- Packet buffer memory
4 MB
- Storage relative humidity (H-H)
5 - 90 %
- Auto-negotiation
yes
- Switching capacity
40 Gbit/s
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Number of queues
8
- Web-based management
yes
- Store-and-forward
yes
- Gigabit Ethernet (copper) ports quantity
18
- Cloud-managed
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
320156 h
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
32
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
29.76 Mpps
- User guide
yes
- Power consumption (max)
182.43 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799912 TP-LINK ES220GP ES220GP V1 Managed network switch 20 ports 40 GBit/s PoE
Conformity certificate
Conformity certificate 3799912 TP-LINK ES220GP ES220GP V1 Managed network switch 20 ports 40 GBit/s PoE




