Product functionalities
The TL-SG2210P has 8 10/100/1000Mbps ports that make a total of 53W available in order to supply power to PoE-enabled devices such as access points or IP-based surveillance cameras. Two SFP slots give you additional flexibility in your network. In addition to numerous QoS mechanisms, the PoE switch provides advanced security mechanisms and layer 2 management features. This makes it the ideal choice for use in small and medium-sized companies.
TP-LINK's Gigabit Smart PoE switch TL-SG2210P has been specially designed for small and medium-sized office networks that require basic management functions.
The TL-SG2210P is equipped with numerous functions like Link Aggregation Group, 802.1Q-VLAN, access control lists (ACL), Quality of Service (QoS L2 to L4), Storm Control and IGMP Snooping. A quick and easy configuration is made possible through the web-menu. In addition, the switch can be easily administered via the web interface for faster maintenance and shorter downtime.
Power over Ethernet according to IEEE802.3af
The TL-SG2210P has IEEE802.3af-compliant PoE ports, which can deliver a total of 53W power to 802.3af devices. Thus you can for example place access points, surveillance cameras and IP-telephones comfortably with low wiring expenditure. The compact and flexible TL-SG2210P is Ideal for the flexible placing of access points or IP-cameras in projects or business networks.
Advanced QoS features
A wide range of QoS policies enable the integration of voice and video applications that allow non-disruptive transmission (based on IP or MAC address, TCP or UDP port, etc.). The administrator can control the priority Diverser applications according to certain aspects such as port priority, 802.1p priority and DCSP priority in order to ensure smooth and smooth data transfer. The voice VLAN can be used specially for voice applications
Rich Layer 2 functions
The TL-SG2210P supports rich layer 2 functions such as 802.1Q tag VLAN, port isolation, port mirroring, STP/RSTP/MSTP, link aggregation, Flow control functions according to IEEE802.3x , Loopback detection, cable diagnostics and IGMP snooping. While IGMP snooping only forwards the data packets to the requester, IGMP throttling and filtering prevents unauthorized multicast access.
Enterprise Usage Management
The TL-SG2210P is easy to use and maintain. It supports user-friendly management functions such as an intuitive graphical user interface (GUI) and command line (CLI). With SNMP (v1/2/3) and RMON, special status information can be queried.
This text is machine translated.