
Number
TP-LINK M 7350 Mobile Hotspot Black
Highlights & Details
- Supports the 4G/LTE wireless standard with up to 150 Mbps download and 50 Mbps uploadWLAN-operation on 2.4 GHz with up to 150 MBit/s or on 5 GHz with up to 450 MBit/s.Convenient TFT display provides an overview of the most important operating data2000mAh battery provides power for up to eight hours of non-mains operation*
Technical specifications
- Product type
4G Wi-Fi mobile hotspot
- No. of devices (max.)
up to 10 devices
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Data transfer
EDGE
GPRS
HSPA
LTE
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
2100 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Bit rate (max.)
150 Mbps
- Operating time (max.)
8 h
- Standby max.
480 h
- Factory colour
Black
- Width
106 mm
- Height
66 mm
- Depth
16 mm
- SIM card version
Micro SIM
- Memory card slots
microSD card
- Dim
(W x H x D) 106 x 66 x 16 mm
- Battery capacity
2000 mAh
- Rechargeable battery technology
Li-ion
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1610049 TP-LINK M7350 4G Wi-Fi mobile hotspot up to 10 devices 150 Mbps Black
User & Safety Instructions
User & Safety Instructions 1610049 TP-LINK M7350 4G Wi-Fi mobile hotspot up to 10 devices 150 Mbps Black
Information
Test Summary Report 1610049 TP-LINK M7350 4G Wi-Fi mobile hotspot up to 10 devices 150 Mbps Black
Description
The M 7350 supports the new mobile phone standard 4G/LTE with download speeds of up to 150 Mbit/s. So you can also enjoy smooth HD video streaming and online gaming with friends or while traveling uninterrupted video conferences with business partners.
WLAN-connection for up to 10 devices
Align with TP-Links mobile Router M 7350 in no time at all a Wi-Fi hotspot. For this purpose, you only need an activated SIM card and you can use the mobile 3G/4G connection with up to 10 wireless devices such as tablets, smartphones, laptops, etc.
2000 mah battery for unlimited mobility
Through its powerful 2000 mah battery, the M 7350 up to 8 hours and up to 480 hours at maximum power * in standby mode. Then you can select it via a micro-USB cable to a laptop, computer or a power bank new charge.
All the information at a glance
The convenient TFT display offers intuitive overview of operating data such as battery charging status, type of network (2G/3G/4G), signal strength and WLAN-status. With the menu you can select the type of network, the frequency band or roaming quickly and easily switch - directly on the device without having to log into the web interface.
Simple management with the tpMiFi App
The tpMiFi App, you can use your M 7350 easy and straight forward on each i manage Os-Gerat. Insert data limits, monitor which devices to your network, send messages and you can save data on an additional Micro SD card.
Release a Micro SD card via WLAN
The M 7350 has a micro-SD card slot for cards up to 32GB. Thus you can store your photos, music, videos, etc., from your micro-SD-card * with other users in your mobile WLAN parts.
This text is machine translated.
Features
- Simultaneous surfing for up to 10 users/devices
- Micro-SD card slot for up to 32 GB additional storage space
- Pile intégrée antenna
- Super-fast data rates: Download 150 Mbit/s, upload 50 Mbit/s
- On the display you can see information about: traffic statistics, WLAN-status, number of connected devices, network type (4G/3G/2G), signal strength, internet connection status, news, battery status
- WLAN standards (IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac)
- WLAN security with WPA-PSK/WPA2-PSK, MAC address filtering, SSID transmission can be deactivated.
Scope of delivery
- Mobile 4G/LTE-WLAN Router M 7350
- Micro USB cable
- SIM card adapter
- 2000 mah battery
- Quick installation guide
Hints
System requirements
- The terminal with WLAN
- SIM card with internet access



