
Number
TP-LINK M 7450 - Mobile Hotspot 4G LTE Advanced
Highlights & Details
- Supports LTE/Cat6 with up to 300 Mbit/s for downloading and 50Mbit/s for uploading
- Simultaneous surfing for up to 32 users/devices
- 300 Mbit/s on the 2.4 GHz and 867 Mbit/s on 5 ghz band
- The rechargeable 3000 mah battery provides energy for up to 15 hours operation independent of the power supply
- Micro-SD card slot for up to 32 GB additional storage space
- Easy Management with the tpMi Fi-App
- All the important information at a glance thanks to display
Technical specifications
- Product type
4G Wi-Fi mobile hotspot
- LTE frequency
1800 MHz
2100 MHz
2600 MHz
2300 MHz
1900 MHz
900 MHz
850 MHz
800 MHz
- Factory colour
Multicolour
- Weight
0.28
- Width
112.5 mm
- Height
16 mm
- Depth
66.5 mm
- Dim
(W x H x D) 112.5 x 16 x 66.5 mm
- Battery capacity
3000 mAh
- Built-in modem
LTE
- Dual Band compatibility
2.4 GHz and 5 GHz
- Interfaces
Micro USB
microSD
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11n
IEEE802.11b
IEEE802.11g
- Wi-Fi speed 2.4 GHz
300 MBit/s
- LTE rate
300 Mbps
- No. of antennas
1 x
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 5 GHz
867 MBit/s
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1926742 TP-LINK M7450 4G Wi-Fi mobile hotspot Multicolour
User & Safety Instructions
User & Safety Instructions 1926742 TP-LINK M7450 4G Wi-Fi mobile hotspot Multicolour
Description
A faster surfing with up to 300 Mbit/s
The M 7450 supports LTE-A (Cat 6) and used for this carrier aggregation. This technology combines far distant LTE frequencies to a "virtual" frequency band to the throughput of up to 300 Mbit/s. You can use it to flicker-free HD videos, fast downloads and smooth online gaming.
AC1200 - WLAN with up to 32 devices at the same time
The M 7450 works with up to 867 Mbit/s on the 5 GHz and with up to 300 Mbit/s on the 2.4 ghz band. He is capable of a UMTS or LTE connection up to 32 wireless devices at the same time (for example, portable computers, smart phones, etc.). Thus, it is to your loyal companion while traveling and you can provide your friends a WLAN no matter where you are.
Power for an entire day
The M 7450 has a 3000 mah battery. It can work up to 15 hours or more than 900 hours in the Standby remain independent of the power supply. The battery of the M 7450 is provided by a micro-USB cable via a notebook or other USB charger is charged.
The perfect companion for everyday life.
By its elegant shape and its low weight makes the M 7450 perfect for private or business trips, outdoor activities and much more.
Modern display and menu
The intuitive display of the M 7450 allows you to easily monitor your already used data volume. With the traffic limitation you avoid the your limit is exceeded and extra pay. On the display you can see more helpful information, such as the battery charging status, signal strength, Wi-fi status, number of connected devices, etc..
Local release a Micro SD card
Now you can play your music, photos and videos are even easier. Insert an optional micro-SD-card with up to 32 GB and align a release.
* Micro-SD-card available for purchase
Easy management by means of the tpMi Fi-App
The tpMi Fi-App you can connect your M 7450 easy and straight forward on any iOS and Android device. Insert data limits, monitor what devices to your network, send messages and you can save data on an additional Micro SD card.
This text is machine translated.
Scope of delivery
- Mobile 300 Mbit/s WLAN LTE router M 7450
- Micro USB cable
- Nano-to-Micro SIM Adapter
- 3000 mah battery
- Quick installation guide
System requirements
- Windows 10/8/7/Vista/XP, Mac OS, Android, iOS, Windows Phone




