Equipped with advanced security protocols such as EAP-MD5, PAP, SSH, SSH2 and support for SSL 3.0 and TLS 1.2, the TP-LINK Omada SG2428LP V1 guarantees a secure network environment. Its comprehensive ACL (access control list) and port security functions protect your data additionally against unauthorized access. With 56 Gbps switching capacity and 41.66 Mpps packet forwarding rate and 4.1 Mbps packet buffer size, this switch is designed to handle large amounts of data efficiently. With support of up to 4000 VLAN groups and extensive IPv4 and IPv6 interface capacities, the Ideal is suitable for complex network architectures. The device has 16 PoE+ ports with a PoE budget of 150 W and makes possible the power and data transfer via a single cable, WAS reduces the mess and simplifies the installation. The inclusion of Gigabit Ethernet SFP ports extends connectivity options for high-speed network requirements. This intelligent managed switch supports a variety of remote management protocols, including SNMP, RMON, HTTP, HTTPS and more. enabling efficient network monitoring and management. The fan-less design and the metal housing ensure a low-noise operation and a long life and are suitable for different environments. Supports dynamic VLAN, QoS, link aggregation and IGMP snooping among other things, to optimize network traffic and increase security. Its Zero Touch provisioning (ZTP) capability makes it easy to deploy, configure, and make it a versatile choice for growing businesses.
This text is machine translated.