With 8 2.5GBase-T RJ-45 ports and 2 10GBASE-X SFP+ ports, the TP-LINK Omada SG3210X-M2 V1 offers versatile connectivity options for a variety of network requirements and ensures fast data transfer and efficient network performance. This switch is equipped with several security protocols, including RADIUS, SSH, TACACS+, and supports 802.1x authentication, Access Control List (ACL) support and IP MAC binding, creating a secure network environment that is resistant to unauthorized access and various attacks. The TP-LINK Omada SG3210X-M2 V1 can be managed via CLI, HTTP, HTTPS, SNMP and more and enables a comprehensive control and monitoring of your network. Features such as Quality of Service (QoS), VLAN support and port mirroring enable efficient traffic management and troubleshooting. This switch, designed for desktop as well as rackmount installations, operates over a wide temperature range and is designed for use in harsh environments. Its fan-less design ensures a silent operation and is thus suitable for every office or data center environment. With energy-efficient Ethernet (EEE) and a non-blocking architecture the TP-LINK Omada SG3210X-M2 V1 optimizes the power consumption without loss of power, thus contributing to lower operating costs and a lower ecological footprint.
This text is machine translated.