High-speed Internet throughout the house
G.n2400 Passthrough-Powerline-Kit
G.hn standard of the next generation
- Significant speed for better performance
- Anti-interference from multiple devices
- Reliable long-distance transmission
Bring your Powerline network to the next level
With G.hn 2×2 MIMO of the next generation the PG2400P delivers a superior high speed that is twice as high as that of G.hn SISO, which supports all your online requirements. In addition, multiple data paths ensure more stable, lag-free connections, and you'll never have latency again.
Plug and Play, link for more security!
1. First connect your PG2400P to the router
2. Then connect another within 300 meters
3. Finally, press the "PAIR" button on each adapter
2+2 Gigabit ports, design for more devices
Ideal for delay-free gaming and 8K-HD streaming. Just use an Ethernet cable to connect your devices to the Powerline adapter to get started!
No socket is wasted
Through the integrated socket you can continue to supply your other devices with power from the socket. Just plug your device into the integrated socket like a normal socket. The built-in noise filter also helps eliminate electrical signal noise, which could otherwise affect the power line transmission.
Power saving by up to 85%
The PG2400P KIT is a new generation of Powerline adapters. Its sophisticated power-saving mode automatically switches from the regular "work" mode to "power-saving" mode and reduces the power consumption by up to 85%.
This text is machine translated.