
Number
TP-LINK TL-MR100-OUTDOOR WLAN Router Fast Ethernet single band (2.4 GHz) 4G white
Highlights & Details
- 4G LTE and fast Wi-Fi speed: Supports LTE at up to 150 Mbps and Wi-Fi at up to 300 Mbps at 2.4 GHz.*
- Robust outdoor housing: Reliable outdoor connection with IP65 weather protection** as well as ±6 kV lightning protection & ±15 kV ESD protection§.
- Multiple installation options: Easy installation anywhere - on tower, wall or window - for flexible and convenient use.
- PoE/DC power supply: Supports 802.3af/802.3at PoE and passive PoE, making it easy to deploy.
- Plug and Play: Insert a SIM card to instantly access the Internet from anywhere.
- Easy setup: Set up your network effortlessly with the Tether-APP and manage it conveniently.
- This text is machine translated.
Technical specifications
- WLAN band: Single band (2.4 GHz)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Wireless radio: Yes
- 3G: Yes
- 4G: Yes
- Wireless statistics: Yes
- Product type
Wi-Fi modem router
- Type
ROUTER 4G WIFI 300MBPS OUTDOOR LTE 2ANT +1 FAST ETH POE
- Function
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
RJ45
DC jack 3.5 mm
- Features
PoE support
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
2300 MHz
2500 MHz
- Width
226.6 mm
- Height
54.7 mm
- Depth
100 mm
- Weight
1.27
- Factory colour
White
IP65
- Max. output current
1 A
- Output voltage
12 V
- Safety
WPA
WPA-PSK
WPA2
WPA2-PSK
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Wall mountable
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- Equivalent Isotropically Radiated Power (EIRP) (@IEEE 802.11n)
20 dBmW
- Wi-Fi Multimedia (WMM)/(WME)
yes
- DC-in jack
yes
- USB port
no
- DSL WAN
yes
- Ethernet WAN
yes
- SIM card slot
yes
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
300 Mbit/s
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Stateful Packet Inspection (SPI)
yes
- Power over Ethernet (PoE) voltage
48 V
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Port triggering
yes
- Schedule access
yes
- Firmware upgradeable
yes
- PoE injector included
yes
- Quick installation guide
yes
- On/off switch
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Mounting kit
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733092 TP-LINK ROUTER 4G WIFI 300MBPS OUTDOOR LTE 2ANT +1 FAST ETH POE Wi-Fi modem router Built-in modem: LTE 2.4 GHz 300 MBit/
Description
Features
- White
- Single band (2.4 GHz) Wi-Fi 4 (802.11n) 300 Mbit/s.
- Fast Ethernet
- Ethernet WAN DSL WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 1
Scope of delivery
- 1× TL-MR100-outdoor
- 1× 10 m RJ45 Ethernet cable
- 1× PoE adapter
- 1× power cables (AC)
- 1× Installation instructions



