
Highlights & Details
TP-LINK Omada SG5452XMPP network switch managed L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), black
- Managed L3 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 48 console port: RJ-45
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 176 Gb/s.
- Access control list
- Rack mounting Stackable
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Number of fans: 3 fans
- Memory type: DRAM
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
176 Gbit/s
- Working principle
Managed switch
- SFP+ ports
4 x
- 10/100/1000 Mbps ports
48 x
- Router features
PoE
- MAC addresses
16000
- Weight
0
- Width
440 mm
- Height
44 mm
- Depth
330 mm
- Type
Omada SG5452XMPP V1
- Factory colour
Black
- Port
48 ports
- No. of USB A 2.0 ports
1 x
- Max. operating noise
58.5 dB
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
2000 MB
- Safety
SNMP
SNMPv2
SNMPv3
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
-5 - 45 °C
- Power over Ethernet plus (PoE+) ports quantity
40
- Basic switching RJ-45 Ethernet ports quantity
48
- Total Power over Ethernet (PoE) budget
770 W
- Packet buffer memory
12 MB
- Physical stacking (units)
4
- Storage relative humidity (H-H)
5 - 90 %
- Password protection
yes
- Switching capacity
176 Gbit/s
- Heat dissipation
3047.18 BTU/h
- Rack mount kit
yes
- IP-MAC-Port binding
yes
- ARP inspection
yes
- Jumbo frames
9000
- SFP+ module slots quantity
4
- Bandwidth
88 Gbit/s
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- Telnet
yes
- USB Type-C ports quantity
1
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Gigabit Ethernet (copper) ports quantity
48
- Quick start guide
yes
- Cloud-managed
yes
- Firmware upgradeable
yes
- Power over Ethernet 4PPoE (PoE++) ports quantity
8
- Rack mounting
yes
- Mean time between failures (MTBF)
275.277 h
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4000
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Surge protection voltage
6 kV
- Forwarding rate
130.94 Mpps
- Built-in processor
yes
- Surge protection
yes
- Power consumption (max)
893.6 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799862 TP-LINK SG5452XMPP Omada SG5452XMPP V1 Managed network switch 48 ports 176 Gbit/s PoE
Description
This text is machine translated.




