
Highlights & Details
TP-LINK Omada 32-port 10GE L2+ managed switch with 24-port PoE+
- Managed L2+ Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 24 console port: RJ-45/USB Type-C.
- 10G support
- MAC address table: 32000 entries Routing/switching capacity: 640 Gb/s.
- Access control list
- DIN rail rack mounting Stackable
- AC Power over Ethernet (PoE)
Technical specifications
- Form factor: DIN rail
- Number of fans: 4 fans
- Energy source: AC
- Product type
Managed network switch
- Working principle
Managed switch
- IEEE 802.3af PoE
24
- SFP+ ports
8 x
- No. of 100 Mbps/1Gbps/10Gbps ports
24 x
- Router features
PoE
- MAC addresses
32000
- Width
440 mm
- Height
44 mm
- Depth
330 mm
- Type
Omada SX3832MPP V1
- Factory colour
Black
- Port
24 ports
- Material (details)
Metal
- Power consumption (ON)
953.7 W
- Power supply (details)
110 - 240 V
- Safety
HTTPS
SNMP
SNMPv2
SNMPv3
SSH
SSL/TLS
- UKCA
yes
- Screws included
yes
- Fast Ethernet (copper) ports quantity
24
- Fanless
no
- Operating temperature (T-T)
-5 - 45 °C
- Installed SFP+ modules quantity
8
- Basic switching RJ-45 Ethernet ports quantity
24
- Total Power over Ethernet (PoE) budget
770 W
- Packet buffer memory
24 MB
- Storage relative humidity (H-H)
5 - 90 %
- Auto-negotiation
yes
- Switching capacity
640 Gbit/s
- Heat dissipation
3444.7 BTU/h
- Rack mount kit
yes
- ARP inspection
yes
- Jumbo frames
9
- Power over Ethernet (PoE) power per port
90 W
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- Gigabit Ethernet (copper) ports quantity
24
- Quick start guide
yes
- Cloud-managed
yes
- IPv4 routes
48
- IPv6 routes
48
- Firmware upgradeable
yes
- 2.5G Ethernet (copper) ports quantity
24
- 10G Ethernet (copper) ports quantity
24
- Power over Ethernet 4PPoE (PoE++) ports quantity
24
- Power saving mode (EEE)
yes
- Rack mounting
yes
- MAC address table
32000 Eintragungen
- Rubber feet
yes
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
240 Mpps
- Mounting brackets included
yes
- Power consumption (max)
1010.2 W
- Power supply included
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799864 TP-LINK SX3832MPP Omada SX3832MPP V1 Managed network switch 24 ports PoE
Description
This text is machine translated.
Features
- 24× 1/2.5/5/10 Gbit/s RJ45 PoE+ connections
- 8× 1/10 Gb/s SFP+ slots
- 770 W total PoE budget*, up to 90 W PoE output per port**
- Centralized cloud management via the Web or the Omada APP†
- Standalone management via Web, CLI, SNMP, and RMON
- Static routing helps route internal traffic for greater efficiency
- VLAN, ACL, QoS, IGMP Snooping, OAM and DDM
- ERPS supports rapid protection and recovery in a ring topology
- Durable metal housing and rack-mountable design
Scope of delivery
- Console cable




