TP-LINK's TL-PA4010P TKIT uses your existing electrical cables, in addition to data transfer. So that you can simply by connecting the adapter to build a new power, without cable. With the new, small housing, you are now even more flexible in the placement and you "consume" thanks to the front socket no slot.
Up to 600 Mbps, up to 300 meters
Through the modern home plug-AV-technology enables the TL-PA4010 PTKIT a fast and stable 500 Mbps connection over up to 300 m. With the powerful AES encryption mechanism is the TL-PA4010 PTKIT first choice for home networking, be it for Computer, IPTV, game consoles, Receiver, printer and NAS devices.
Extra sockets for an additional device or a multi-way socket
Through the integrated front socket allows the TL-PA4010 PTKIT the connection of the previously at the point where installed device. So you do not slot will be lost.
"Pair"-buttons for simple network security
By pressing the "pair" buttons on the adapters, users can easily within minutes a complete powerline network with 128-bit AES encryption for network security and data protection.
It's so simple:
1. Put the adapter in the wall socket
2. Connect the device via the network cable on the adapter to
3. Press the encryption keys - that's it!
Note: The establishment of such an protection is recommended.
Signal-to-noise filter for quieter operation
Through an integrated filter operates the TL-PA4010 PTKIT quiet and eliminates disturbing noise during data transfer. So you can easily in your network devices with high power consumption, without noise.
Up to 85% energy saving
The TL-PA4010 PTKIT belongs to a new generation of Powerline adapters and is next to the smaller housing also significantly less power hungry. For a certain time no data is transmitted, the device automatically switches to energy-saving mode and saves you up to 85% * energy.
* The actual numbers can vary due to network and environmental factors.
This text is machine translated.