In the extended-mode the PoE-transmission distance reaches up to 250 m - Ideal for the use of IP-cameras in large areas. The quality of sensitive applications such as video surveillance in critical business areas is guaranteed by offering higher priority options for ports 1-2 when one-touch priority mode is enabled. If the total power consumption exceeds 41 W, the intelligent power management reduces the port power with lower priority. This ensures the power supply of the ports with high priority and protects the device against overload. It detects and automatically delivers the power required for your PoE devices and simultaneously protects your PoE and non-PoE devices against damage. The interior components of the TL-SF1005LP are protected by a high-quality metal housing to ensure a long product life. The TL-SF1005LP has passed a series of stringent reliability tests and offers switch performance that you can rely on.
This text is machine translated.